Broadcom 1.9 V RGB LED 1615 Surface HSMF-C114

Subtotal (1 reel of 4000 units)*

€2,664.00

(exc. VAT)

€3,276.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +€0.666€2,664.00

*price indicative

RS Stock No.:
178-2949
Mfr. Part No.:
HSMF-C114
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

LED

LED Colour

RGB

Package Type

1615

Maximum Forward Current

20mA

Packaging

Tape & Reel

Mount Type

Surface

Number of LEDs

3

Maximum Power Dissipation

52mW

Forward Voltage

1.9V

Number of Pins

4

Viewing Angle

145/145/100 °

Lens Dimensions

1.6 x 1.5 x 0.35 mm

LED Luminosity

70 mcd, 85 mcd

Lens Shape

Rectangular

Dominant Wavelength

470nm, 525nm, 626nm

Standards/Approvals

No

Lens Finish

Clear

Lens Colour

Clear

Automotive Standard

No

Avago HSMF-C113/4/5/8 Series LEDs


The HSMF-C113/4/5/8 series, from Avago Technologies, are right angle tri-colour ChipLEDs. This family of LEDs are designed in a compact, right angle package containing 3 dies. With the option of any colour combination from mixing the 3 primary colours. This allows the user to creat a wide variety of colours to suit all applications and product themes.

Due to the small package size and low profile, the HSMF-C113/4/5/8 LEDs are Ideal for back-lighting, status indication and front panel illumination applications. Other suitable applications include office automation, home appliances and industrial equipment.

Features of the HSMF-C113/4/5/8 LEDs:

- Three dies in one small package

- Red/green/blue colour combination

- Common anode

- Diffused optics

- Compatible with reflow soldering

- Low profile package suitable for backlighting applications

- Untinted, diffused

Visible Light LEDs, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy