Broadcom 1.6 V Green, Orange, Yellow, Emerald Green, Red LED Subminiature Through Hole HLMP HLMP-6000-E0010
- RS Stock No.:
- 178-3046
- Mfr. Part No.:
- HLMP-6000-E0010
- Manufacturer:
- Broadcom
Subtotal (1 bag of 1000 units)*
€792.00
(exc. VAT)
€974.00
(inc. VAT)
Last RS stock
- Final 1,000 unit(s), ready to ship from another location
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | €0.792 | €792.00 |
*price indicative
- RS Stock No.:
- 178-3046
- Mfr. Part No.:
- HLMP-6000-E0010
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colour | Green, Orange, Yellow, Emerald Green, Red | |
| Product Type | LED | |
| Package Type | Subminiature | |
| Mount Type | Through Hole | |
| Forward Voltage | 1.6V | |
| Number of Pins | 2 | |
| Viewing Angle | 90 ° | |
| Lens Dimensions | 2.34 x 2.21 x 2.92 mm | |
| LED Luminosity | 1.2 mcd | |
| Lens Shape | Dome | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 640nm | |
| Lens Colour | Red | |
| Lens Finish | Diffused, Non-Diffused | |
| Series | HLMP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colour Green, Orange, Yellow, Emerald Green, Red | ||
Product Type LED | ||
Package Type Subminiature | ||
Mount Type Through Hole | ||
Forward Voltage 1.6V | ||
Number of Pins 2 | ||
Viewing Angle 90 ° | ||
Lens Dimensions 2.34 x 2.21 x 2.92 mm | ||
LED Luminosity 1.2 mcd | ||
Lens Shape Dome | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 640nm | ||
Lens Colour Red | ||
Lens Finish Diffused, Non-Diffused | ||
Series HLMP | ||
Automotive Standard No | ||
Avago HLMP-6xxx Series LEDs
Avago Technologies HLMP-6xxx series of subminiature LED lamps in dome packages. The HLMP-6xxx series tinted, diffused devices use the dome packaging to offer a wide viewing angle. Available in a variety of colour options, the subminiature LED lamps provide a high on-off contrast ratio. The HLMP-6xxx series of subminiature LED lamps are Ideal for applications with limited space available.
Features of the HLMP-6xxx LEDs:
- Subminiature dome package
- Diffused dome for wide viewing angle
- Non-diffused dome for high brightness
- TTL and LSTTL compatible 5 volt resistor lamps
- Variety of colours
- Ideal for space limited applications
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 1.6 V Green Yellow Red LED Subminiature Through Hole HLMP HLMP-6000-E0010
- Broadcom 1.6 V Red LED Subminiature Through Hole HLMP HLMP-Q150
- Broadcom 2.2 V Amber Emerald Green Orange Yellow LED PLCC 2 Surface HSMx-A10x-xxxxx HSMG-A100-J02J1
- Broadcom 2 V Deep Red Orange Yellow, Amber LED 3 mm (T-1) Through Hole HLMP-Yxxx HLMP-Y601-J0000
- Broadcom 2.1 V Green LED Subminiature Through Hole HLMP HLMP-6500
- Broadcom 2.1 V Emerald Green LED 3 mm (T-1) Through Hole HLMP HLMP-K600
- Broadcom 1.6 V Red LED 3 mm (T-1) Through Hole HLMP HLMP-K150
- Broadcom 1.6 V Red LED 3 mm (T-1) Through Hole HLMP HLMP-K155
