Broadcom 2.1 V Green LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-3507
- RS Stock No.:
- 178-3095
- Mfr. Part No.:
- HLMP-3507
- Manufacturer:
- Broadcom
Subtotal (1 tape of 2000 units)*
€266.00
(exc. VAT)
€328.00
(inc. VAT)
Temporarily out of stock
- 36,000 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2000 + | €0.133 | €266.00 |
*price indicative
- RS Stock No.:
- 178-3095
- Mfr. Part No.:
- HLMP-3507
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colour | Green | |
| Product Type | LED | |
| Maximum Forward Current | 90mA | |
| Package Type | 5 mm (T-1 3/4) | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation | 135mW | |
| Forward Voltage | 2.1V | |
| Number of Pins | 2 | |
| Viewing Angle | 60 ° | |
| Lens Dimensions | 5 x 9.19 mm | |
| LED Luminosity | 4.2 mcd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 569nm | |
| Lens Colour | Green | |
| Series | HLMP | |
| Lens Finish | Diffused, Tinted | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colour Green | ||
Product Type LED | ||
Maximum Forward Current 90mA | ||
Package Type 5 mm (T-1 3/4) | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Maximum Power Dissipation 135mW | ||
Forward Voltage 2.1V | ||
Number of Pins 2 | ||
Viewing Angle 60 ° | ||
Lens Dimensions 5 x 9.19 mm | ||
LED Luminosity 4.2 mcd | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 569nm | ||
Lens Colour Green | ||
Series HLMP | ||
Lens Finish Diffused, Tinted | ||
Automotive Standard No | ||
Avago HLMP-3301/3401/3507/3762/3862/3962/D401 Series LEDs
This family of LEDs, from Avago Technologies, are tinted, diffused LED lamps. They come in the standard T-1 3/4 (5mm) through-hole package. Their diffusants, tints and optical design createa high light output with wide viewing angles. A variety of colours are available with different intensity options. This family of LEDs are ideal for general purpose indicator applications.
Features of the HLMP-3301/3401/3507/3762/3862/3962/D401 LEDs:
- High intensity
- Variety of colours
- Standard T-1 3/4 (5mm) package
- Wide viewing angle
- Reliable and rugged
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 2.1 V Green LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-3507
- Broadcom 2.1 V Green LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-3519
- Broadcom 2.1 V Yellow LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-C315
- Broadcom 2.1 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-EG1A-Z10DD
- Broadcom 2.1 V Amber LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-EL3B-WXKDV
- Broadcom 2.1 V Amber LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-EL1A-Z1KDD
- Broadcom 2.1 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-EG3B-WX0DD
- Broadcom 2.1 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-EG3A-WX0DV
