Broadcom 2.1 V Yellow LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-C315
- RS Stock No.:
- 178-1629
- Mfr. Part No.:
- HLMP-C315
- Manufacturer:
- Broadcom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-1629
- Mfr. Part No.:
- HLMP-C315
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Maximum Forward Current | 30mA | |
| Package Type | 5 mm (T-1 3/4) | |
| Mount Type | Through Hole | |
| Forward Voltage | 2.1V | |
| Number of Pins | 2 | |
| Viewing Angle | 25 °, 15 ° | |
| LED Luminosity | 147 mcd | |
| Lens Dimensions | 5 x 8.71 mm | |
| Lens Shape | Round | |
| Dominant Wavelength | 585nm | |
| Standards/Approvals | RoHS Compliant | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | HLMP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colour Yellow | ||
Product Type LED | ||
Maximum Forward Current 30mA | ||
Package Type 5 mm (T-1 3/4) | ||
Mount Type Through Hole | ||
Forward Voltage 2.1V | ||
Number of Pins 2 | ||
Viewing Angle 25 °, 15 ° | ||
LED Luminosity 147 mcd | ||
Lens Dimensions 5 x 8.71 mm | ||
Lens Shape Round | ||
Dominant Wavelength 585nm | ||
Standards/Approvals RoHS Compliant | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series HLMP | ||
Automotive Standard No | ||
Avago HLMP-Cx15 Series LEDs
The HLMP-Cx15 series, from Avago Technologies, are super ultra-bright LEDs within a standard T-1 3/4 package. This family of LEDs offer high intensity alongside exceptional uniformity. These non-diffused LED lamps have been designed to produce their bright light output and a smooth radiation pattern. The lenses have been tinted slightly to allow the user to identify the colour of the LED easily. Available in a variety of colour options, the HLMP-Cx15 family provide constant viewability in all colours. Suitable applications for the HLMP-Cx15 LEDs include backlighting front panels, lighting switches, indoor signs and outdoor signs.
This range includes HLMP-C115, HLMP-C215, HLMP-C315, HLMP-C415, HLMP-C515 and HLMP-C615.
Features of the HLMP-Cx23 LED lamps:
- High intensity
- Standard T-1 3/4 (5mm) package
- Uniformity
- Viewing angle: 15°
- Binned for colour intensity
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 2.1 V Yellow LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-C315
- Broadcom 2.5 V Yellow LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-4719
- Broadcom 2.1 V Yellow LED 3 mm (T-1) Through Hole HLMP HLMP-1440
- Broadcom 2.1 V Green LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-3507
- Broadcom 2.1 V Green LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-3519
- Broadcom 2.1 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-EG1A-Z10DD
- Broadcom 2.1 V Amber LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-EL1A-Z1KDD
- Broadcom 2.1 V Amber LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-EL3B-WXKDV
