Broadcom 1.6 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-D155
- RS Stock No.:
- 178-3100
- Mfr. Part No.:
- HLMP-D155
- Manufacturer:
- Broadcom
Subtotal (1 tape of 2000 units)*
€396.00
(exc. VAT)
€488.00
(inc. VAT)
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2000 + | €0.198 | €396.00 |
*price indicative
- RS Stock No.:
- 178-3100
- Mfr. Part No.:
- HLMP-D155
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED | |
| LED Colour | Red | |
| Maximum Forward Current | 300mA | |
| Package Type | 5 mm (T-1 3/4) | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation | 87mW | |
| Forward Voltage | 1.6V | |
| Number of Pins | 2 | |
| Viewing Angle | 24 → 65 ° | |
| Lens Dimensions | 5 x 9.19 mm | |
| LED Luminosity | 10 mcd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS Compliant | |
| Dominant Wavelength | 637nm | |
| Lens Finish | Diffused, Untinted, Tinted, Non-Diffused | |
| Lens Colour | Clear | |
| Series | HLMP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED | ||
LED Colour Red | ||
Maximum Forward Current 300mA | ||
Package Type 5 mm (T-1 3/4) | ||
Mount Type Through Hole | ||
Maximum Power Dissipation 87mW | ||
Forward Voltage 1.6V | ||
Number of Pins 2 | ||
Viewing Angle 24 → 65 ° | ||
Lens Dimensions 5 x 9.19 mm | ||
LED Luminosity 10 mcd | ||
Lens Shape Round | ||
Standards/Approvals RoHS Compliant | ||
Dominant Wavelength 637nm | ||
Lens Finish Diffused, Untinted, Tinted, Non-Diffused | ||
Lens Colour Clear | ||
Series HLMP | ||
Automotive Standard No | ||
Avago HLMP-D150/D155/K150/K155 Series LEDs
The HLMP-D150/D155 and HLMP-K150/K155 series, from Avago Technologies, are low current red LED lamps. They are solid state LED lamps which use double heterojunction (DH) AlGaAs/GaAs material technology. This material gives this family of LEDs a high light output efficiency at very low drive currents. They come in a deep red colour with a dominant wavelength of 637 nanometers.
The HLMP-D150/D155 and HLMP-K150/K155 LEDs are ideal for applications where a high light output is required with minimum power. Suitable applications for this family of LEDs include; low power circuits, battery powered equipment and telecommunication indicators.
Features of the HLMP-D150/D155 and HLMP-K150/K155 LEDs:
- HLMP-D150/D155: T-1 3/4 (5mm) package
- HLMP-K150/K155: T-1 (3mm) package
- Minimum luminous intensity specified at 1mA
- Wide viewing angle
- Low power
- Low forward voltage
- CMOS/MOS compatible
- TTL compatible
- Deep red colour
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 1.6 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-D155
- Broadcom 1.6 V Red LED 3 mm (T-1) Through Hole HLMP HLMP-K150
- Broadcom 1.6 V Red LED 3 mm (T-1) Through Hole HLMP HLMP-K155
- Broadcom 1.6 V Red LED Subminiature Through Hole HLMP HLMP-Q150
- Broadcom 2.6 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-C215
- Broadcom 2.4 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-AG71-Z20DD
- Broadcom 1.8 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-D101
- Broadcom 1.7 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-4700
