Cree LED 4 V Green LED 5 mm (T-1 3/4) Through Hole Cree C503B-GAN-CB0F0792

Subtotal (1 tape of 2500 units)*

€560.00

(exc. VAT)

€690.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,500 unit(s) shipping from 04 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
2500 +€0.224€560.00

*price indicative

RS Stock No.:
178-5467
Mfr. Part No.:
C503B-GAN-CB0F0792
Manufacturer:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

Product Type

LED

LED Colour

Green

Package Type

5 mm (T-1 3/4)

Maximum Forward Current

30mA

Mount Type

Through Hole

Packaging

Ammo

Maximum Power Dissipation

120mW

Forward Voltage

4V

Number of Pins

2

Viewing Angle

15 °

LED Luminosity

90.5 cd

Lens Dimensions

8.8 x 5 mm

Lens Shape

Round

Dominant Wavelength

535nm

Standards/Approvals

RoHS

Series

Cree

Lens Finish

Clear

Lens Colour

Clear

Automotive Standard

No

COO (Country of Origin):
CN

Cree C503 Series Colour LEDs


The C503 series from Cree consists of 5mm round light emitting diodes (LEDs). These coloured LEDs offer high lumen output for excellent readability in sunlight. The C503 series provides dependable performance and a stable light output over long periods of time. The LED lamps are manufactured using an optical-grade epoxy resin which offers temperature and moisture resistance for outdoor signal and sign applications.

Electronic signs and signals (ESS)

Motorway signs

Variable message sign (VMS)

Advertising signs

Petrol signs

Amusement

Cree - Single Colour LEDs


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy