Lumileds3 V White LED 3535 SMD, LUXEON V2 L1V2-5070000000000
- RS Stock No.:
- 180-2389
- Mfr. Part No.:
- L1V2-5070000000000
- Manufacturer:
- Lumileds
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-2389
- Mfr. Part No.:
- L1V2-5070000000000
- Manufacturer:
- Lumileds
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| LED Colours | White | |
| Package Type | 3535 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3 V | |
| Number of Pins | 3 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 760 lm | |
| Lens Shape | Dome | |
| Series | LUXEON V2 | |
| Colour Temperature | 5000K | |
| Dimensions | 3.45 x 3.45 x 2.26mm | |
| Forward Current | 2400mA | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
LED Colours White | ||
Package Type 3535 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3 V | ||
Number of Pins 3 | ||
Viewing Angle 120 ° | ||
Luminous Flux 760 lm | ||
Lens Shape Dome | ||
Series LUXEON V2 | ||
Colour Temperature 5000K | ||
Dimensions 3.45 x 3.45 x 2.26mm | ||
Forward Current 2400mA | ||
- COO (Country of Origin):
- MY
LUXEON V2 is a Chip Scale Package (CSP) based high power domed LED optimized for directional applications to continue Lumileds leadership in this category. LUXEON V2 delivers high efficacy and robustness in a 3535 package with 3-stripe footprint designed to accelerate time to market by matching the radiation pattern of LUXEON TX while improving system costs through unparalleled performance (flux and efficacy) at higher drive currents.
450 lumens at 150 lm/W
CSP technology enables high efficacy at high drive current—2.4A max current
Radiation pattern matched to LUXEON TX
3535 package with 3-stripe footprint for ease of design
Applications
Architectural
High Bay & Low Bay
Outdoor:Stadium, Street and Area Lighting
CSP technology enables high efficacy at high drive current—2.4A max current
Radiation pattern matched to LUXEON TX
3535 package with 3-stripe footprint for ease of design
Applications
Architectural
High Bay & Low Bay
Outdoor:Stadium, Street and Area Lighting
Related links
- Lumileds3 V White LED 3535 SMD, LUXEON V2 L1V2-5070000000000
- Lumileds3.1 V White LED 3535 SMD, LUXEON 3535L L135-3080CA35000P1
- Lumileds3.4 V White LED 3535 SMD, LUXEON 3535L MXA9-PW40-S111
- Lumileds3.4 V White LED 3535 SMD, LUXEON 3535L MXA8-PW30-S001
- Lumileds3.4 V White LED 3535 SMD, LUXEON 3535L MXA9-PW27-S111
- Lumileds3.2 V White LED 3535 SMD, LUXEON 3535L MXA7-PW50-H001
- Lumileds3.4 V White LED 3535 SMD, LUXEON 3535L MXA9-PW40-0000
- Lumileds3.4 V White LED 3535 SMD, LUXEON 3535L MXA7-PW40-S001
