ams OSRAM 3.5 V Blue LED SMD Ceramic Surface OSTAR Projection KB CSLNM1.14-4V7A-46-0
- RS Stock No.:
- 181-4358
- Mfr. Part No.:
- KB CSLNM1.14-4V7A-46-0
- Manufacturer:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 181-4358
- Mfr. Part No.:
- KB CSLNM1.14-4V7A-46-0
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Blue | |
| Product Type | LED | |
| Maximum Forward Current | 3A | |
| Package Type | SMD Ceramic | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 3.5V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 3 x 0.73 x 3 mm | |
| Lens Shape | Flat | |
| Dominant Wavelength | 455nm | |
| Standards/Approvals | ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)IEC 62471:2008 | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | OSTAR Projection | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Blue | ||
Product Type LED | ||
Maximum Forward Current 3A | ||
Package Type SMD Ceramic | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 3.5V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 3 x 0.73 x 3 mm | ||
Lens Shape Flat | ||
Dominant Wavelength 455nm | ||
Standards/Approvals ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)IEC 62471:2008 | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series OSTAR Projection | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Compact light source with isolated heat sink for improved heat dissipation and high current chip technology for increased light output.
Package: white molded SMD ceramic package
Technology: ThinGaN (UX:3)
Viewing angle at 50 % IV: 120°
Color: blue (455 nm)
ESD - withstand voltage: 8 kV
Applications
Projection
Headup Display
Related links
- ams OSRAM 3.5 V Blue LED SMD Ceramic Surface OSTAR Projection KB CSLNM1.14-4V7A-46-0
- ams OSRAM 3.5 V Green LED SMD Ceramic Surface OSTAR Projection KP CSLNM1.F1
- ams OSRAM 3.5 V White LED SMD Ceramic Surface KW CSLPM1.TG KW CSLPM1.TG-8N7P-EBVF46FCBB46-15B5
- ams OSRAM 3.05 V White LED Surface OSTAR Projection Compact LE UW Q8WP-NAPA-BQ-0-A40
- ams OSRAM3.6 V Green LED SMD, OSTAR Projection Compact LE T Q9WN
- ams OSRAM3.05 V White LED SMD, OSTAR Projection Compact LE UW Q8WP-NAPA-BQ-0-A40
- ams OSRAM 3.5 V White LED SMD Epoxy Surface P2720 KW DMLN32.SB-7H6K-H5S7-MU-15B5
- ams OSRAM 3.5 V Blue LED SMT Surface KB DDLN31.13 KB DDLN31.13-5E8F-36-8E8G
