ams OSRAM 3.5 V White LED SMD Epoxy Surface P2720 KW DMLN32.SB-7H6K-H5S7-MU-15B5
- RS Stock No.:
- 181-4341
- Mfr. Part No.:
- KW DMLN32.SB-7H6K-H5S7-MU-15B5
- Manufacturer:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 181-4341
- Mfr. Part No.:
- KW DMLN32.SB-7H6K-H5S7-MU-15B5
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | White | |
| Maximum Forward Current | 300mA | |
| Package Type | SMD Epoxy | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.5V | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 2 x 0.6 x 2.6 mm | |
| LED Luminous Flux | 40 (7H) lm, 90 (6K) lm | |
| LED Luminosity | 12.5 → 28.1 cd | |
| Standards/Approvals | IEC 60810 | |
| Series | P2720 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour White | ||
Maximum Forward Current 300mA | ||
Package Type SMD Epoxy | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 3.5V | ||
Viewing Angle 120 ° | ||
Lens Dimensions 2 x 0.6 x 2.6 mm | ||
LED Luminous Flux 40 (7H) lm, 90 (6K) lm | ||
LED Luminosity 12.5 → 28.1 cd | ||
Standards/Approvals IEC 60810 | ||
Series P2720 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
This compact LED device is part of the SYNIOS P2720 family. Given the scalability of this product family, it provides full performance and flexibility with just one footprint. The KW DMLN32.SB product is meant to provide superior light quality in ¼ mm² chip size class.
Package: SMD epoxy package
Chip technology: UX:3
Typ. Radiation: 120° (Lambertian emitter)
Color: Cx = 0.27, Cy = 0.25 (● white)
Applications
Head-Up Display LED & Laser
Interior Illumination (e.g. Ambient Map)
Related links
- ams OSRAM 3.5 V White LED SMD Epoxy Surface P2720 KW DMLN32.SB-7H6K-H5S7-MU-15B5
- ams OSRAM 3 V White LED SMD Epoxy Surface SYNIOS P2720 KW DMLN31.SG-6J6K-EBVF46FCBB46-8E8G
- ams OSRAM 3.5 V White LED SMD Ceramic Surface KW CSLPM1.TG KW CSLPM1.TG-8N7P-EBVF46FCBB46-15B5
- ams OSRAM 2.29 V Red LED SMD Epoxy Surface SYNIOS P2720 KS DMLQ31.23-GZJY-68-J3T3
- ams OSRAM 2.43 V Red LED SMD Epoxy Surface SYNIOS P2720 KS DMLS31.23-6J8K-68-M3W3
- ams OSRAM 2.95 V Yellow LED SMD Epoxy Surface SYNIOS P2720 KY DMLS31.FY-7KF7L-5F-1
- ams OSRAM 3.5 V Green LED SMD Ceramic Surface OSTAR Projection KP CSLNM1.F1
- ams OSRAM 3.5 V Blue LED SMD Ceramic Surface OSTAR Projection KB CSLNM1.14-4V7A-46-0
