Lumileds 3.3 V Green LED 2835 Surface LUXEON 2835 L128-GRN1003500000

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
183-8333
Mfr. Part No.:
L128-GRN1003500000
Manufacturer:
Lumileds
Find similar products by selecting one or more attributes.
Select all

Brand

Lumileds

LED Colour

Green

Product Type

LED

Package Type

2835

Maximum Forward Current

240mA

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

3.3V

Viewing Angle

130 °

Lens Dimensions

3.5 x 2.8 x 0.7 mm

LED Luminous Flux

61 lm

Lens Shape

Rectangular

Standards/Approvals

RoHS

Dominant Wavelength

540nm

Series

LUXEON 2835

Lens Colour

White

Lens Finish

Diffused

Automotive Standard

No

The LUXEON 2835 colour Line enables a new era of colour lighting. This robust colour line provides high performance and is targeted at cost effective designs. Complemented by a broad range of white offerings,the LUXEON 2835 colour Line enables RGBW applications. This product line extends the comprehensive LUXEON colour Family.

Single die and single source architecture for optical control

Full colour palette for a wider spectrum range

Applications

Architectural & Entertainment

Lamps

colour Tunable Illumination

Specialty Lighting

Emergency Vehicle

Signage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy