Lumileds 2.71 V White Mid-Power LED 2835 Surface LUXEON 2835 L128-4095HA35000B1
- RS Stock No.:
- 232-0712
- Mfr. Part No.:
- L128-4095HA35000B1
- Manufacturer:
- Lumileds
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€4.80
(exc. VAT)
€5.90
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 50 | €0.096 | €4.80 |
| 100 - 200 | €0.094 | €4.70 |
| 250 - 950 | €0.091 | €4.55 |
| 1000 - 1950 | €0.089 | €4.45 |
| 2000 + | €0.087 | €4.35 |
*price indicative
- RS Stock No.:
- 232-0712
- Mfr. Part No.:
- L128-4095HA35000B1
- Manufacturer:
- Lumileds
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| LED Colour | White | |
| Product Type | Mid-Power LED | |
| Package Type | 2835 | |
| Maximum Forward Current | 480mA | |
| Packaging | Tape | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.71V | |
| Viewing Angle | 125 ° | |
| Colour Rendering Index CRI | 95% | |
| LED Luminous Flux | 25.4 → 29.0 lm | |
| Lens Dimensions | 2.48 x 2.95 mm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Diffused | |
| Series | LUXEON 2835 | |
| Colour Temperature | 4000K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
LED Colour White | ||
Product Type Mid-Power LED | ||
Package Type 2835 | ||
Maximum Forward Current 480mA | ||
Packaging Tape | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 2.71V | ||
Viewing Angle 125 ° | ||
Colour Rendering Index CRI 95% | ||
LED Luminous Flux 25.4 → 29.0 lm | ||
Lens Dimensions 2.48 x 2.95 mm | ||
Standards/Approvals RoHS | ||
Lens Finish Diffused | ||
Series LUXEON 2835 | ||
Colour Temperature 4000K | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
LUXEON Mid-Power 2835 HE LED,4000K
The Lumileds LUXEON 2835 architectural mid-power LED deliver the colour quality, consistency, efficacy and longevity required for architectural lighting solutions. LUXEON 2835 architectural is a superior overall system solution for projects in need of excellent quality of light, high lumen output and high efficacy.
Various configurations of voltage and die count to meet a wide range of application requirements
Maximum drive current of up to 240mA allows for reduction of LED count
Industry standard footprint for drop-in replacement designs
Related links
- Lumileds 2.71 V White Mid-Power LED 2835 Surface LUXEON 2835 L128-4095HA35000B1
- Lumileds 2.71 V White Mid-Power LED 2835 Surface LUXEON 2835 L128-2780HA35000B1
- Lumileds 2.71 V White Mid-Power LED 2835 Surface LUXEON 2835 L128-4080HA35000B1
- Lumileds 2.71 V White Mid-Power LED 2835 Surface LUXEON 2835 L128-3095HA35000B1
- Lumileds 2.71 V White Mid-Power LED 2835 Surface LUXEON 2835 L128-5080HA35000B1
- Lumileds 2.71 V White Mid-Power LED 2835 Surface LUXEON 2835 L128-3080HA35000B1
- Lumileds 3 V White LED 2835 Surface LUXEON 2835 L128-50HGCA3500000
- Lumileds 2.71 V White Mid-Power LED 3030 Surface LUXEON 3030 L130-4080HA30000B1
