Wurth Elektronik 2.4 V Yellow, Red LED 3528 Surface WL-SBTW 150141RY73110

Subtotal (1 reel of 2000 units)*

€688.00

(exc. VAT)

€846.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€0.344€688.00

*price indicative

RS Stock No.:
184-6962
Mfr. Part No.:
150141RY73110
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

LED

LED Colour

Yellow, Red

Package Type

3528

Maximum Forward Current

30mA

Packaging

Tape & Reel

Mount Type

Surface

Number of LEDs

1

Maximum Power Dissipation

48mW

Forward Voltage

2.4V

Number of Pins

4

Viewing Angle

120 °

LED Luminosity

150 (Red) mcd, 230 (Yellow) mcd

Lens Dimensions

3.5 x 2.8 x 1.9 mm

Lens Shape

Round

Dominant Wavelength

590nm, 625nm

Standards/Approvals

RoHS

Series

WL-SBTW

Lens Colour

Clear

Automotive Standard

No

COO (Country of Origin):
CN
Low energy consumption

High reliability

Low current requirement

Fast switching

No UV/IR radiation

None diffused lens

LED with Black surface

Compact package outline

Applications

Flat backlight for LCDs, switches and symbols

Decorative lighting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy