Wurth Elektronik 2 V Green, Red LED 3528 Surface WL-SBTW 150141RV73100
- RS Stock No.:
- 162-3762
- Mfr. Part No.:
- 150141RV73100
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 2000 units)*
€406.00
(exc. VAT)
€500.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.203 | €406.00 |
*price indicative
- RS Stock No.:
- 162-3762
- Mfr. Part No.:
- 150141RV73100
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| LED Colour | Green, Red | |
| Product Type | LED | |
| Maximum Forward Current | 30mA | |
| Package Type | 3528 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 2 | |
| Maximum Power Dissipation | 48mW | |
| Forward Voltage | 2V | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 3.2 x 2.8 x 1.75 mm | |
| LED Luminosity | 60 mcd, 250 mcd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 572nm, 625nm | |
| Lens Finish | Clear | |
| Series | WL-SBTW | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
LED Colour Green, Red | ||
Product Type LED | ||
Maximum Forward Current 30mA | ||
Package Type 3528 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 2 | ||
Maximum Power Dissipation 48mW | ||
Forward Voltage 2V | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 3.2 x 2.8 x 1.75 mm | ||
LED Luminosity 60 mcd, 250 mcd | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 572nm, 625nm | ||
Lens Finish Clear | ||
Series WL-SBTW | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
WL-SBTW SMD Bi-Colour LEDs
The WL-SBTW series from Wurth Elektronik are a family of bi-colour LEDs in a surface mounted (SMD) package. They have an industry standard 3528 footprint and a waterclear lens. A black face offers a higher on-off contrast for the WL-SBTW LEDs.
The WL-SBTW have been designed for applications such as flat back lighting for LCDs, decorative lighting, switches and symbols.
Features of the WL-SBTW bi-colour LEDs:
SMD 3528 Compact package
Black face
Low energy consumption
High reliability
Visible Light LEDs, Wurth
A wide range of visible light LEDs from Würth Elektronik available in both SMT and through-hole packages. Both water-clear and diffused types are available and all devices feature high luminous efficacy with low energy consumption. The LEDs are suitable for a very wide range of applications which include backlighting for LCDs, indicator and switch illumination, indoor and outdoor message displays, industrial control system and traffic signals, marker lights, directional indicators and decorative lighting.
Related links
- Wurth Elektronik 2 V Green, Red LED 3528 Surface WL-SBTW 150141RV73100
- Wurth Elektronik 2.4 V Green, Red LED 3528 Surface WL-SBTW 150141SV73110
- Wurth Elektronik 2.4 V Yellow, Red LED 3528 Surface WL-SBTW 150141RY73110
- Wurth Elektronik 2 V Red LED 3528 Surface WL-SMTW 150141RS73100
- Wurth Elektronik 2.4 V Green, Yellow LED 3528 Surface WL-SBTW 150141YV73100
- Wurth Elektronik 2 V Green LED 3528 Surface WL-SMTW 150141VS73100
- Wurth Elektronik 2.4 V Yellow, Green LED 3528 Surface WL-SBTW 150141YV73110
- Wurth Elektronik 2 V Yellow LED 3528 Surface WL-SMTW 150141YS73100
