Wurth Elektronik 2.4 V Green, Red LED 3528 Surface WL-SBTW 150141SV73110
- RS Stock No.:
- 184-7212
- Mfr. Part No.:
- 150141SV73110
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 184-7212
- Mfr. Part No.:
- 150141SV73110
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| LED Colour | Green, Red | |
| Product Type | LED | |
| Maximum Forward Current | 30mA | |
| Package Type | 3528 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of LEDs | 1 | |
| Maximum Power Dissipation | 48mW | |
| Forward Voltage | 2.4V | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 40 (Bright Green) mcd, 60 (Super Red) mcd | |
| Lens Dimensions | 3.5 x 2.8 x 1.9 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 570nm, 630nm | |
| Lens Colour | Clear | |
| Series | WL-SBTW | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
LED Colour Green, Red | ||
Product Type LED | ||
Maximum Forward Current 30mA | ||
Package Type 3528 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of LEDs 1 | ||
Maximum Power Dissipation 48mW | ||
Forward Voltage 2.4V | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
LED Luminosity 40 (Bright Green) mcd, 60 (Super Red) mcd | ||
Lens Dimensions 3.5 x 2.8 x 1.9 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 570nm, 630nm | ||
Lens Colour Clear | ||
Series WL-SBTW | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Low energy consumption
High reliability
Low current requirement
Fast switching
No UV/IR radiation
None diffused lens
LED with Black surface
Compact package outline
Applications
Flat backlight for LCDs, switches and symbols
Decorative lighting
Related links
- Wurth Elektronik 2.4 V Green, Red LED 3528 Surface WL-SBTW 150141SV73110
- Wurth Elektronik 2.4 V Yellow, Red LED 3528 Surface WL-SBTW 150141RY73110
- Wurth Elektronik 2 V Green, Red LED 3528 Surface WL-SBTW 150141RV73100
- Wurth Elektronik 2.4 V Green, Yellow LED 3528 Surface WL-SBTW 150141YV73100
- Wurth Elektronik 2.4 V Yellow, Green LED 3528 Surface WL-SBTW 150141YV73110
- Wurth Elektronik 2.4 V Red LED 3528 Surface WL-SMTW 150141RS73113
- Wurth Elektronik 2.4 V RGB LED 3528 Surface WL-SFTW 150352M173300
- Wurth Elektronik 2.4 V Yellow LED 3528 Surface WL-SMTW 150141YS73113
