Wurth Elektronik 2.4 V Yellow LED 3528 Surface WL-SMTW 150141YS73113

Get a bulk buy discount

Add 250 more to save 10%

View bulk pricing options

Subtotal (1 pack of 50 units)*

€11.10

(exc. VAT)

€13.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,850 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 200€0.222€11.10-
250 - 450€0.199€9.9510%
500 - 950€0.178€8.9019%
1000 +€0.166€8.3025%

*price indicative

Packaging Options:
RS Stock No.:
184-7221
Distrelec Article No.:
304-32-629
Mfr. Part No.:
150141YS73113
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

LED

LED Colour

Yellow

Maximum Forward Current

50mA

Package Type

3528

Mount Type

Surface

Packaging

Tape & Reel

Forward Voltage

2.4V

Maximum Power Dissipation

120mW

Number of Pins

2

Viewing Angle

120 °

LED Luminosity

1000 mcd

Lens Dimensions

3.5 x 2.8 x 1.9 mm

Lens Shape

Round

Dominant Wavelength

590nm

Standards/Approvals

RoHS

Lens Colour

Clear

Series

WL-SMTW

Lens Finish

Clear

Automotive Standard

No

COO (Country of Origin):
CN
Low energy consumption

High reliability

Low current requirement

Fast switching

No UV/IR radiation

Slim

Miniature size

Flexibility in design

Top view

LED PLCC 2 white package

Compact package outline, ideal for miniature applications

Variety of colours

Applications

Signage and indirect illumination

Flat lamp

Indicator and backlight in telecommunication

Consumer application: dash-board, telephone or A/V equipments

Flat backlight for LCDs, switches and symbols

Optical indicators

Indoor and outdoor displays

Scanner

Backlight in LCD, cellular phones, switches, keys, displays

lluminated advertising, panel

Lighting device: indicator, general lighting

Camera flash, hand carrier flash

Coupling into light guides

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy