Wurth Elektronik 2 V Yellow LED 3528 Surface WL-SMTW 150141YS73100
- RS Stock No.:
- 815-4322
- Distrelec Article No.:
- 304-46-065
- Mfr. Part No.:
- 150141YS73100
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
€14.30
(exc. VAT)
€17.60
(inc. VAT)
In Stock
- 600 unit(s) ready to ship from another location
- Plus 1,400 unit(s) shipping from 26 November 2026
- Plus 2,000 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 100 | €0.143 | €14.30 |
| 200 - 400 | €0.136 | €13.60 |
| 500 - 900 | €0.099 | €9.90 |
| 1000 - 1900 | €0.094 | €9.40 |
| 2000 + | €0.089 | €8.90 |
*price indicative
- RS Stock No.:
- 815-4322
- Distrelec Article No.:
- 304-46-065
- Mfr. Part No.:
- 150141YS73100
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LED | |
| LED Colour | Yellow | |
| Maximum Forward Current | 30mA | |
| Package Type | 3528 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2V | |
| Maximum Power Dissipation | 72mW | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 3.2 x 2.8 x 1.75 mm | |
| LED Luminosity | 300 mcd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 590nm | |
| Series | WL-SMTW | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LED | ||
LED Colour Yellow | ||
Maximum Forward Current 30mA | ||
Package Type 3528 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2V | ||
Maximum Power Dissipation 72mW | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 3.2 x 2.8 x 1.75 mm | ||
LED Luminosity 300 mcd | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 590nm | ||
Series WL-SMTW | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
WL-SMTW SMD TOP LEDs
The WL-SMTW series of single and multi-colour SMD 3528 TOP LEDs are housed in standard PLCC packages and have water-clear lenses with a wide 120° viewing angle. They offer high reliability and have low energy consumption with high efficiency, and they produce no UV or IR radiation. Typical applications include backlighting for LCDs and indicators, switches and Symbol illumination and decorative lighting.
Three types are available in a standard PLCC 3.5x2.8mm package:
WL-SMTW series Single colour series, PLCC-2
Visible Light LEDs, Wurth
A wide range of visible light LEDs from Würth Elektronik available in both SMT and through-hole packages. Both water-clear and diffused types are available and all devices feature high luminous efficacy with low energy consumption. The LEDs are suitable for a very wide range of applications which include backlighting for LCDs, indicator and switch illumination, indoor and outdoor message displays, industrial control system and traffic signals, marker lights, directional indicators and decorative lighting.
Related links
- Wurth Elektronik 2 V Yellow LED 3528 Surface WL-SMTW 150141YS73100
- Wurth Elektronik 2.4 V Yellow LED 3528 Surface WL-SMTW 150141YS73113
- Wurth Elektronik 2 V Red LED 3528 Surface WL-SMTW 150141RS73100
- Wurth Elektronik 2 V Green LED 3528 Surface WL-SMTW 150141VS73100
- Wurth Elektronik 2 V Amber LED 3528 Surface WL-SMTW 150141AS73100
- Wurth Elektronik 2 V Yellow LED 3020 Surface WL-SMTW 150302YS73100
- Wurth Elektronik 2 V Yellow LED 5050 Surface WL-SMTW 150505YS73300
- Wurth Elektronik 3.3 V Green LED 3528 Surface WL-SMTW 150141GS73113
