ams OSRAM 5.8 V White LED SMT Surface DURIS S8 GW P9LR35.EM-M1M6-XX53-1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
187-1576
Mfr. Part No.:
GW P9LR35.EM-M1M6-XX53-1
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

LED

LED Colour

White

Maximum Forward Current

800mA

Package Type

SMT

Mount Type

Surface

Packaging

Tape & Reel

Number of LEDs

1

Forward Voltage

5.8V

Number of Pins

2

Viewing Angle

120 °

Lens Dimensions

5 x 5 x 0.7 mm

LED Luminous Flux

180 → 240 lm

Colour Rendering Index CRI

80%

Lens Shape

Square

Standards/Approvals

cURus

Lens Finish

Diffused

Colour Temperature

5000K

Series

DURIS S8

Automotive Standard

No

The latest Duris® S 8 generation of LEDs offers an impressive efficacy performance combined with DLC Premium Lifetime achievement. This 5050 lead frame package offers customers a perfect solution for High Efficacy and Compact Luminaire designs for Outdoor Professional lighting, High-Bays, Street lights, Area Lights, Flood Lights.

Package: white SMT package, coloured diffused silicone resin

Typ. Radiation: 120° (Lambertian emitter)

Colour temperature: 2700K - 5000K

CRI: 80 (min.)

ESD: 2 kV

Luminous Flux: typ. 184 lm @ 3000 K

Luminous efficacy: typ. 184 lm/W @ 3000 K

Applications

Highbay Industrial

Street, Tunnel and Outdoor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy