ams OSRAM 2.25 V Red LED SMT Surface PointLED LS P47F-U2AA-1-3A5A-F
- RS Stock No.:
- 187-6150
- Mfr. Part No.:
- LS P47F-U2AA-1-3A5A-F
- Manufacturer:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 187-6150
- Mfr. Part No.:
- LS P47F-U2AA-1-3A5A-F
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Red | |
| Package Type | SMT | |
| Maximum Forward Current | 50mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.25V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 3.4 x 1.9 x 0.82 mm | |
| LED Luminosity | 710 mcd | |
| LED Luminous Flux | 1910 mLm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 633nm | |
| Lens Colour | Clear | |
| Series | PointLED | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Red | ||
Package Type SMT | ||
Maximum Forward Current 50mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.25V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 3.4 x 1.9 x 0.82 mm | ||
LED Luminosity 710 mcd | ||
LED Luminous Flux 1910 mLm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 633nm | ||
Lens Colour Clear | ||
Series PointLED | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
With a diameter of just 2 mm, the PointLED is one of the smallest packages in its class and achieves high luminous efficacies. Due to its round and flat package, measuring only 0.775 mm high, it is ideal for application where space is a sensitive issue.
Package: white SMT package, colourless clear resin
Chip technology: Thinfilm
Typ. Radiation: 120° (Lambertian emitter)
colour: λdom = 633 nm (super red)
Corrosion Robustness Class: 3B
Applications
Ambient Light Sensors
Cluster, Button Backlighting
Electronic Equipment
Gaming, Amusement, Gambling
Interior Illumination (e.g. Ambient Map)
Transportation, Plane, Ship
White Goods
Related links
- ams OSRAM 2.25 V Red LED SMT Surface PointLED LS P47F-U2AA-1-3A5A-F
- ams OSRAM 2.25 V Red LED SMT Surface PointLED LS P47F-U2AA-1-3A5A
- ams OSRAM 1.8 V Red LED SMT Surface PointLED LS P47F-U1AA-1-1
- ams OSRAM 1.8 V Red, Red LED SMT Surface PointLED LS P47K-H1J2-1
- ams OSRAM 1.8 V Red LED SMT Surface PointLED LS P47K-J1K2-1
- ams OSRAM 2.25 V Amber LED SMT Surface PointLED LA P47F-V2BB-24-3B5A
- ams OSRAM 2.25 V Orange, Orange LED SMT Surface PointLED LO P47F-V2BB-24-1
- ams OSRAM 1.8 V Red LED Surface PointLED LS P47K-H1K2-1
