ams OSRAM 1.8 V Red LED SMT Surface PointLED LS P47K-J1K2-1
- RS Stock No.:
- 168-5333
- Mfr. Part No.:
- LS P47K-J1K2-1
- Manufacturer:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-5333
- Mfr. Part No.:
- LS P47K-J1K2-1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Red | |
| Package Type | SMT | |
| Maximum Forward Current | 20mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 1.8V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 11.2 mcd | |
| LED Luminous Flux | 0.03 lm | |
| Lens Dimensions | 1.6 x 0.875 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 630nm | |
| Series | PointLED | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Red | ||
Package Type SMT | ||
Maximum Forward Current 20mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 1.8V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminosity 11.2 mcd | ||
LED Luminous Flux 0.03 lm | ||
Lens Dimensions 1.6 x 0.875 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 630nm | ||
Series PointLED | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
OSRAM PointLED Series LEDs
The POINTLED series of LEDs, from Osram Opto Semiconductors, has a diameter of only 2mm so fits easily into a simple drill hole to sit flat against the PCB. Featuring a symmetrical radiation pattern, these versatile LEDs are ideal for applications such as: keypad illumination, display backlighting, coupling to light guides or automotive interior lighting.
2mm diameter package size
Viewing angle 120°
Reverse through-hole mount ideal for flat backlight (stock no. 654-6164 is Top mount)
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 1.8 V Red, Red LED SMT Surface PointLED LS P47K-H1J2-1
- ams OSRAM1.8 V Red LED SMD, PointLED LS P47K-J1K2-1
- ams OSRAM 1.8 V Red LED Surface PointLED LS P47K-H1K2-1
- ams OSRAM 1.8 V Red LED SMT Surface PointLED LS P47F-U1AA-1-1
- ams OSRAM 2.25 V Red LED SMT Surface PointLED LS P47F-U2AA-1-3A5A
- ams OSRAM 2.25 V Red LED SMT Surface PointLED LS P47F-U2AA-1-3A5A-F
- ams OSRAM 1.8 V Red LED SMT Surface Mini TOPLED LS M67K-H2L1-1
- ams OSRAM 1.8 V Red LED SMT Surface Mini TOPLED LS M67K-J2L1-1
