ams OSRAM 2.6 V White LED Surface TOPLED E1608 KW DELPS2.RA-MIPI-FK0PM0-S4W5
- RS Stock No.:
- 203-4978
- Mfr. Part No.:
- KW DELPS2.RA-MIPI-FK0PM0-S4W5
- Manufacturer:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 203-4978
- Mfr. Part No.:
- KW DELPS2.RA-MIPI-FK0PM0-S4W5
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | White | |
| Product Type | LED | |
| Mount Type | Surface | |
| Forward Voltage | 2.6V | |
| Series | TOPLED E1608 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour White | ||
Product Type LED | ||
Mount Type Surface | ||
Forward Voltage 2.6V | ||
Series TOPLED E1608 | ||
- COO (Country of Origin):
- CN
The OSRAM Opto Semiconductors TOPLED E1608 expands low power portfolio by offering one of the smallest LED Industry standard footprints in a highly reliable and well proved package concept. Its outstanding performance is suitable for a huge variety of applications especially automotive interior where a small package design with excellent reliability is needed. The TOPLED E1608 is available in different colours and brightness levels.
Package: white SMT package, coloured diffused silicone resin
Chip technology: InGaN on Sapphire
Typ. Radiation: 120° (Lambertian emitter)
Colour: Cx = 0.33, Cy = 0.33 acc. to CIE 1931 (white)
Corrosion Robustness Class: 2B
Qualifications: AEC-Q102 Qualified
ESD: 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
Related links
- ams OSRAM 2.6 V White LED Surface TOPLED E1608 KW DELPS2.RA-MIPI-FK0PM0-S4W5
- ams OSRAM 2.9 V White LED SMT Surface TOPLED E1608 KW DELPS2.RA-TIVH-FK0PM0-Z555
- ams OSRAM 2.7 V White LED SMT Surface TOPLED E1608 KW DELPS2.RA-QISI-FK0PM0-U515
- ams OSRAM 2.9 V Blue LED Surface TOPLED E1608 KB DELPS2.DI-THVG-2J8L-Z555
- ams OSRAM 2.6 V Red LED SMT Ceramic Surface GH CS8PM1.24-4T2U-1-L
- ams OSRAM 2.6 V Yellow LED SMT Surface SYNIOS P2720 KY DMLQ32.23-5J7K-46-J3T3
- ams OSRAM 2.6 V Yellow LED SMT Surface SYNIOS P2720 KY DMLQ32.23-7H6J-35-J3T3
- ams OSRAM 2.6 V Red LED SMT Surface SYNIOS P2720 KS DMLQ32.23-6H8J-68-J3T3
