ams OSRAM 2.6 V Yellow LED SMT Surface SYNIOS P2720 KY DMLQ32.23-5J7K-46-J3T3
- RS Stock No.:
- 271-1810
- Mfr. Part No.:
- KY DMLQ32.23-5J7K-46-J3T3
- Manufacturer:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 271-1810
- Mfr. Part No.:
- KY DMLQ32.23-5J7K-46-J3T3
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Package Type | SMT | |
| Mount Type | Surface | |
| Forward Voltage | 2.6V | |
| Standards/Approvals | No | |
| Series | SYNIOS P2720 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Yellow | ||
Product Type LED | ||
Package Type SMT | ||
Mount Type Surface | ||
Forward Voltage 2.6V | ||
Standards/Approvals No | ||
Series SYNIOS P2720 | ||
Automotive Standard No | ||
The ams OSRAM SMT yellow LED is a SYNIOS P2720 family LED. This Compact LED provides full performance and flexibility with just one footprint. The KR DMLQ32.23 product is meant to provide superior light quality in chip size class. This LED is used for static signalling application.
White SMT package
Thin film chip technology
Colourless clear silicone resin
Typically 120 degree radiation
3B corrosion robustness class
AEC Q102 qualified with RV level 1
Related links
- ams OSRAM 2.6 V Yellow LED SMT Surface SYNIOS P2720 KY DMLQ32.23-5J7K-46-J3T3
- ams OSRAM 2.6 V Yellow LED SMT Surface SYNIOS P2720 KY DMLQ32.23-7H6J-35-J3T3
- ams OSRAM 2.75 V Yellow LED SMT Surface SYNIOS P2720 KY DMLQ32.23-5J7K-35-M3W3
- ams OSRAM 2.75 V Yellow LED SMT Surface SYNIOS P2720 KY DMLQ32.23-8J8L-46-M3W3
- ams OSRAM 2.6 V Red LED SMT Surface SYNIOS P2720 KS DMLQ32.23-6H8J-68-J3T3
- ams OSRAM 2.6 V Red LED SMT Surface SYNIOS P2720 KR DMLQ32.23-6J5L-26-J3T3
- ams OSRAM 2.6 V Red LED SMT Surface SYNIOS P2720 KS DMLQ32.23-7J5L-68-M3W3
- ams OSRAM 2.37 V Yellow LED P2720 Surface SYNIOS P2720 KY DMLQ31.23-HYKX-46-J3T3
