ams OSRAM 2 V Yellow LED 1608 Surface TOPLED E1608 KY DELMS1.22-RHSI-26-G6N4

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
203-4983
Mfr. Part No.:
KY DELMS1.22-RHSI-26-G6N4
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

LED

LED Colour

Yellow

Maximum Forward Current

30mA

Package Type

1608

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

2V

Number of Pins

2

Viewing Angle

120 °

LED Luminous Flux

450 mLm

LED Luminosity

150 mcd

Lens Dimensions

1.23 x 0.6 mm

Lens Shape

Rectangular

Standards/Approvals

RoHS

Dominant Wavelength

587nm

Lens Finish

Clear

Lens Colour

Clear

Series

TOPLED E1608

Automotive Standard

No

COO (Country of Origin):
CN
The OSRAM Opto Semiconductors’ TOPLED E1608 expands low power portfolio by offering one of the smallest LED Industry standard footprints in a highly reliable and well proved package concept. Its outstanding performance is suitable for a huge variety of applications especially automotive interior where a small package design with excellent reliability is needed. The TOPLED E1608 is available in different colours and brightness levels.

Package: white SMT package, colourless clear resin

Chip technology: InGaAlP

Typ. Radiation: 120° (Lambertian emitter)

Colour: ?dom = 587 nm ( yellow)

Corrosion Robustness Class: 2B

Qualifications: AEC-Q102 Qualified

ESD: 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy