ams OSRAM 2.2 V Red LED 1608 Surface TOPLED E1608 KS DELLS1.22-JHKI-1-0-2-S
- RS Stock No.:
- 210-6845
- Mfr. Part No.:
- KS DELLS1.22-JHKI-1-0-2-S
- Manufacturer:
- ams OSRAM
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 210-6845
- Mfr. Part No.:
- KS DELLS1.22-JHKI-1-0-2-S
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Red | |
| Maximum Forward Current | 20mA | |
| Package Type | 1608 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.2V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 6.1 mcd | |
| Lens Dimensions | 1.23 x 0.6 mm | |
| LED Luminous Flux | 18.1 mLm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 630nm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Clear | |
| Series | TOPLED E1608 | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Red | ||
Maximum Forward Current 20mA | ||
Package Type 1608 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.2V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminosity 6.1 mcd | ||
Lens Dimensions 1.23 x 0.6 mm | ||
LED Luminous Flux 18.1 mLm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 630nm | ||
Standards/Approvals RoHS | ||
Lens Finish Clear | ||
Series TOPLED E1608 | ||
Lens Colour Clear | ||
Automotive Standard No | ||
The OSRAM TOPLED E1608 series LED with SMT package and colourless clear resin. It has outstanding performance which is suitable for a huge variety of applications especially automotive interior where a small package design with excellent reliability is needed.
Highly reliable
Compact size
Related links
- ams OSRAM 2.2 V Red LED 1608 Surface TOPLED E1608 KS DELLS1.22-JHKI-1-0-2-S
- ams OSRAM 2.2 V Yellow LED 1608 Surface TOPLED E1608 KY DELLS1.22-KGLH-26-0-2-S
- ams OSRAM 2 V Super Red LED 1608 Surface TOPLED E1608 KS DELMS1.22-QHRI-68-E6L4
- ams OSRAM 2.2 V Red LED Surface TOPLED E1608 KR DELPS1.22-UHVI-26-H3Q4
- ams OSRAM 2 V Yellow LED 1608 Surface TOPLED E1608 KY DELMS1.22-RHSI-26-G6N4
- ROHM 2.2 V Red LED 1608 Surface SML-D12U1WT86
- ROHM 2.2 V Red LED 1608 Surface SML SML-D12U8WT86
- ams OSRAM 2.2 V Red LED PLCC 2 Surface TOPLED LS T67D-T2V1-1
