ams OSRAM 2.8 V Green LED S2222 Surface SYNIOS S2222 KT DDLM31.13-6H7J-36-W4A4

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 pack of 50 units)*

€13.55

(exc. VAT)

€16.65

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 6,600 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
50 - 200€0.271€13.55-
250 - 450€0.264€13.202%
500 - 950€0.257€12.855%
1000 - 1950€0.25€12.507%
2000 +€0.244€12.209%

*price indicative

Packaging Options:
RS Stock No.:
203-4996
Mfr. Part No.:
KT DDLM31.13-6H7J-36-W4A4
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colour

Green

Product Type

LED

Package Type

S2222

Maximum Forward Current

200mA

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

2.8V

Number of Pins

2

Viewing Angle

120 °

LED Luminous Flux

35.5 lm

LED Luminosity

11.1 cd

Lens Dimensions

2.25 x 0.6 mm

Lens Shape

Flat

Standards/Approvals

RoHS

Dominant Wavelength

528nm

Lens Colour

Clear

Lens Finish

Clear

Series

SYNIOS S2222

Automotive Standard

No

COO (Country of Origin):
CN
The OSRAM Opto Semiconductors square package with just 2mm outline combines best performance with a small footprint. A centralized chip allows an easy integration in optical systems. The availability of different main colours and white points gives highest flexibility in various application areas.

Package: white SMT package, colourless clear silicone resin

Chip technology: UX:3

Typ. Radiation: 120° (Lambertian emitter)

Colour: ?dom = 528 nm ( true green)

ESD: 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy