ams OSRAM 3.15 V White LED SMT Surface SYNIOS S2222 KW DDLM31.EH-5J6K-A333-W4A4
- RS Stock No.:
- 203-4986
- Mfr. Part No.:
- KW DDLM31.EH-5J6K-A333-W4A4
- Manufacturer:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 203-4986
- Mfr. Part No.:
- KW DDLM31.EH-5J6K-A333-W4A4
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | White | |
| Product Type | LED | |
| Package Type | SMT | |
| Maximum Forward Current | 200mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.15V | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 16 → 28 cd | |
| LED Luminous Flux | 45 → 90 lm | |
| Colour Rendering Index CRI | 80% | |
| Lens Shape | Square | |
| Standards/Approvals | IEC 62471:2006 | |
| Colour Temperature | 5000K | |
| Series | SYNIOS S2222 | |
| Lens Finish | Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour White | ||
Product Type LED | ||
Package Type SMT | ||
Maximum Forward Current 200mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 3.15V | ||
Viewing Angle 120 ° | ||
LED Luminosity 16 → 28 cd | ||
LED Luminous Flux 45 → 90 lm | ||
Colour Rendering Index CRI 80% | ||
Lens Shape Square | ||
Standards/Approvals IEC 62471:2006 | ||
Colour Temperature 5000K | ||
Series SYNIOS S2222 | ||
Lens Finish Diffused | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The OSRAM Opto Semiconductors square package with just 2mm outline combines best performance with a small footprint. A centralized chip allows an easy integration in optical systems. The availability of different main colours and white points gives highest flexibility in various application areas.
Package: white SMT package, coloured diffused silicone resin
Chip technology: InGaN on Sapphire
Typ. Radiation: 120° (Lambertian emitter)
Colour: Cx = 0.38, Cy = 0.37 acc. to CIE 1931 ( white)
Colour temperature: 3000K - 6500K
CRI: 80 (min.)
ESD: 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
Related links
- ams OSRAM 3.15 V White LED SMT Surface SYNIOS S2222 KW DDLM31.EH-5J6K-A333-W4A4
- ams OSRAM 3.15 V Blue LED Surface SYNIOS S2222 KB DDLM31.13-6D7E-25-24A4
- ams OSRAM 3.15 V White LED SMT Surface SYNIOS P2720 KW DPLS32.EC-6H6J-4U8X-1
- ams OSRAM 3.15 V White LED 4014 Surface SYNIOS E4014 KW DPLS32.EC-6H6J-4C8E-1
- ams OSRAM 3.15 V White LED 4014 Surface SYNIOS E4014 KW DPLS31.SB-5H5J-E5P7-EG-1
- ams OSRAM 2.8 V Green LED S2222 Surface SYNIOS S2222 KT DDLM31.13-6H7J-36-W4A4
- ams OSRAM 2.25 V Yellow LED S2222 Surface SYNIOS S2222 KY DDLM31.23-8F5H-36-C4U4
- ams OSRAM 2.17 V Red LED S2222 Surface SYNIOS S2222 KS DDLM31.23-8E6G-68-C4U4
