ams OSRAM 2.17 V Red LED S2222 Surface SYNIOS S2222 KS DDLM31.23-8E6G-68-C4U4
- RS Stock No.:
- 203-5002
- Mfr. Part No.:
- KS DDLM31.23-8E6G-68-C4U4
- Manufacturer:
- ams OSRAM
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 203-5002
- Mfr. Part No.:
- KS DDLM31.23-8E6G-68-C4U4
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Red | |
| Package Type | S2222 | |
| Maximum Forward Current | 200mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.17V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 11.2 lm | |
| Lens Dimensions | 2.25 x 0.6 mm | |
| LED Luminosity | 3.5 cd | |
| Lens Shape | Flat | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 632nm | |
| Series | SYNIOS S2222 | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Red | ||
Package Type S2222 | ||
Maximum Forward Current 200mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.17V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 11.2 lm | ||
Lens Dimensions 2.25 x 0.6 mm | ||
LED Luminosity 3.5 cd | ||
Lens Shape Flat | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 632nm | ||
Series SYNIOS S2222 | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
This square package with just 2mm outline combines best performance with a small footprint. A centralized chip allows an easy integration in optical systems. The availability of different main colours and white points gives highest flexibility in various application areas.
Package: white SMT package, colourless clear silicone resin
Chip technology: Thinfilm
Typ. Radiation: 120° (Lambertian emitter)
Colour: ?dom = 632 nm ( super red)
ESD: 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
Related links
- ams OSRAM 2.17 V Red LED S2222 Surface SYNIOS S2222 KS DDLM31.23-8E6G-68-C4U4
- ams OSRAM 2.25 V Yellow LED S2222 Surface SYNIOS S2222 KY DDLM31.23-8F5H-36-C4U4
- ams OSRAM 2.8 V Green LED S2222 Surface SYNIOS S2222 KT DDLM31.13-6H7J-36-W4A4
- ams OSRAM 2.2 V Red LED Surface SYNIOS S2222 KR DDLM31.23-5G7H-25-C4U4
- ams OSRAM 3.15 V Blue LED Surface SYNIOS S2222 KB DDLM31.13-6D7E-25-24A4
- ams OSRAM 3.15 V White LED SMT Surface SYNIOS S2222 KW DDLM31.EH-5J6K-A333-W4A4
- ams OSRAM 2.6 V Red LED SMT Surface SYNIOS P2720 KS DMLQ32.23-6H8J-68-J3T3
- ams OSRAM 2.6 V Red LED SMT Surface SYNIOS P2720 KS DMLQ32.23-7J5L-68-M3W3
