ams OSRAM 6 V White LED SMD Epoxy Surface OSLON Black Flat S KW2 HIL532.TK-D2D9-4L07M0-SC6B
- RS Stock No.:
- 205-7117
- Mfr. Part No.:
- KW2 HIL532.TK-D2D9-4L07M0-SC6B
- Manufacturer:
- ams OSRAM
Subtotal (1 pack of 5 units)*
€8.34
(exc. VAT)
€10.26
(inc. VAT)
Last RS stock
- Final 1,815 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.668 | €8.34 |
*price indicative
- RS Stock No.:
- 205-7117
- Mfr. Part No.:
- KW2 HIL532.TK-D2D9-4L07M0-SC6B
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | White | |
| Product Type | LED | |
| Maximum Forward Current | 1.5A | |
| Package Type | SMD Epoxy | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of LEDs | 2 | |
| Forward Voltage | 6V | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 700 → 980 lm | |
| Lens Shape | Square | |
| Standards/Approvals | IEC 62471:2006 | |
| Series | OSLON Black Flat S | |
| Automotive Standard | AEC-Q102 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour White | ||
Product Type LED | ||
Maximum Forward Current 1.5A | ||
Package Type SMD Epoxy | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of LEDs 2 | ||
Forward Voltage 6V | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 700 → 980 lm | ||
Lens Shape Square | ||
Standards/Approvals IEC 62471:2006 | ||
Series OSLON Black Flat S | ||
Automotive Standard AEC-Q102 | ||
The OSRAM Opto Semiconductors OSLON Black Flat S compact chips deliver high light output with excellent brightness in combination with outstanding luminance. The SMT device is very stable, durable and can be used with standard SMT processes. A new solder pad layout allows for high reliability and superior thermal management. This compact chip also individually addressable with an ensured chip-to-chip contrast.
Package = SMD epoxy package
Colour = white
Typical radiation = 120° (Lambertian emitter)
Chip technology = UX:3
Related links
- ams OSRAM 6 V White LED SMD Epoxy Surface OSLON Black Flat S KW2 HIL532.TK-D2D9-4L07M0-SC6B
- ams OSRAM 6 V White LED Ceramic package Surface OSLON Compact PL KW2 CFLNM2.TK-D2D9-4L07M0-SC6B
- ams OSRAM 12.3 V White LED SMD Epoxy Surface OSLON Black Flat KW H4L531.TE
- ams OSRAM 9.8 V White LED SMD Epoxy Surface OSLON Black Flat KW H3L531.TE
- ams OSRAM 3.05 V White LED SMD Epoxy Surface OSLON Black Flat LUW HWQP-8M7N-EBVF46FCBB46-8F8H
- ams OSRAM 16.35 V White LED SMD Epoxy Surface OSLON Black Flat KW H5L531.TE-7R6S-EBVF46FCBB46-RSSR
- ams OSRAM 6.55 V White LED SMD Epoxy Surface OSLON Black Flat KW H2L531.TE -6P5Q-EBVF46FCBB46-1
- ams OSRAM 3 V White LED 3737 Surface OSLON Black Flat S KW HHL532.TK-S2S8-4L07M0-2686
