ams OSRAM 2.7 V Purple LED 2835 Surface DURIS E GP JTLPS1.14-M2N1-P1P2-1
- RS Stock No.:
- 210-4168
- Mfr. Part No.:
- GP JTLPS1.14-M2N1-P1P2-1
- Manufacturer:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-4168
- Mfr. Part No.:
- GP JTLPS1.14-M2N1-P1P2-1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Purple | |
| Maximum Forward Current | 350mA | |
| Package Type | 2835 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2.7V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 3.3 x 0.7 mm | |
| Lens Shape | Square | |
| Standards/Approvals | RoHS | |
| Series | DURIS E | |
| Lens Finish | Diffused | |
| Lens Colour | Red | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Purple | ||
Maximum Forward Current 350mA | ||
Package Type 2835 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2.7V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 3.3 x 0.7 mm | ||
Lens Shape Square | ||
Standards/Approvals RoHS | ||
Series DURIS E | ||
Lens Finish Diffused | ||
Lens Colour Red | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The OSRAM Opto Semiconductors DURIS® E 2835 colour family provide excellent supreme efficacy in cost effective industry standard LED. DURIS® E 2835 never fails to impress with its performance on system level.
The Photosynthetic Photon Flux: typ. 1.07 μmol/s.
The Radiant Flux: typ. 286 mW.
Related links
- ams OSRAM 2.7 V Purple LED 2835 Surface DURIS E GP JTLPS1.14-M2N1-P1P2-1
- ams OSRAM 2.7 V Green LED 2835 Surface DURIS E GT JTLPS1.13-KKLN-25-1
- ams OSRAM3 V Purple LED 3030 (1212) SMD, DURIS S5 GP PSLM31.14-RJRL-P1P2-1-100-R18
- ams OSRAM6.8 V Purple LED 3030 (1212) SMD, DURIS S5 GP PSLR31.14-TLTM-P1P2-1-150-R18
- ams OSRAM 2.8 V Deep Blue LED 2835 Surface DURIS E GD JTLPS1.14-MFN8-25-1
- ams OSRAM 1.7 V Red LED 2835 Surface DURIS E GF JTLPS1.24-KXK5-1-1
- ams OSRAM 2 V Red LED 2835 Surface DURIS E GR JTLPS1.23-G7H4-45-1
- ams OSRAM 2 V Red LED 2835 Surface DURIS E GH JTLPS1.24-K5L2-1-1
