ams OSRAM 2 V Red LED 2835 Surface DURIS E GH JTLPS1.24-K5L2-1-1

Subtotal (1 pack of 50 units)*

€3.30

(exc. VAT)

€4.05

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4,300 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
50 +€0.066€3.30

*price indicative

Packaging Options:
RS Stock No.:
210-4167
Mfr. Part No.:
GH JTLPS1.24-K5L2-1-1
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colour

Red

Product Type

LED

Maximum Forward Current

180mA

Package Type

2835

Mount Type

Surface

Packaging

Tape & Reel

Forward Voltage

2V

Number of Pins

2

Viewing Angle

120 °

Lens Dimensions

3.3 x 0.7 mm

Lens Shape

Square

Standards/Approvals

RoHS

Lens Colour

Clear

Lens Finish

Clear

Series

DURIS E

Automotive Standard

No

COO (Country of Origin):
CN
The OSRAM Opto Semiconductors DURIS® E 2835 colour family provide excellent colour rendering and supreme efficacy in cost effective industry standard LED. DURIS® E 2835 never fails to impress with its performance on system level.

The Radiant Flux is typ. 132 mW.

The Photosynthetic Photon Flux: typ. 0.72 μmol/s

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy