Wurth Elektronik 3.2 V Moonlight LED 5630 Surface WL-SWTP 158563240A
- RS Stock No.:
- 210-8084
- Distrelec Article No.:
- 304-39-921
- Mfr. Part No.:
- 158563240A
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€11.38
(exc. VAT)
€14.00
(inc. VAT)
In Stock
- 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | €0.455 | €11.38 |
| 50 - 75 | €0.432 | €10.80 |
| 100 - 225 | €0.42 | €10.50 |
| 250 - 975 | €0.409 | €10.23 |
| 1000 + | €0.40 | €10.00 |
*price indicative
- RS Stock No.:
- 210-8084
- Distrelec Article No.:
- 304-39-921
- Mfr. Part No.:
- 158563240A
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| LED Colour | Moonlight | |
| Product Type | LED | |
| Maximum Forward Current | 180mA | |
| Package Type | 5630 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.2V | |
| Maximum Power Dissipation | 580mW | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 32 lm | |
| Colour Rendering Index CRI | 85% | |
| Standards/Approvals | RoHS, REACH | |
| Colour Temperature | 4000K | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | WL-SWTP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
LED Colour Moonlight | ||
Product Type LED | ||
Maximum Forward Current 180mA | ||
Package Type 5630 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 3.2V | ||
Maximum Power Dissipation 580mW | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 32 lm | ||
Colour Rendering Index CRI 85% | ||
Standards/Approvals RoHS, REACH | ||
Colour Temperature 4000K | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series WL-SWTP | ||
Automotive Standard No | ||
The Wurth Elektronik 5630 series WL-SWTP surface mount LED has top view water clear type lens with moonlight emitting colour. It has typical 2.8V forward voltage and 32lm luminous flux. The viewing angle is 120° with 4000K correlated colour temperature.
Slim and miniature size
Low power consumption
High CRI
Fast switching
Related links
- Wurth Elektronik 3.2 V Moonlight LED 5630 Surface WL-SWTP 158563240A
- Wurth Elektronik 3.2 V Sunrise LED 5630 Surface WL-SWTP 158563227A
- Wurth Elektronik 3.2 V White LED 5630 Surface WL-SWTP 158563230A
- Wurth Elektronik 3.2 V White LED 5630 Surface WL-SWTP 158563250A
- Wurth Elektronik 3.2 V White LED 5630 Surface WL-SWTP 158563260A
- Wurth Elektronik 2.8 V Moonlight LED 3014 Surface WL-SWTP 158301240A
- Wurth Elektronik 3.2 V LED PLCC 2 Surface WL-SWTP 158301230
- Wurth Elektronik 3.2 V LED PLCC 4 Surface WL-SWTP 158563430
