ams OSRAM 3.6 V White LED Surface KW DELSS2.CC KW DELSS2.CC-BXCY-4C6E-46A8
- RS Stock No.:
- 211-6737
- Mfr. Part No.:
- KW DELSS2.CC-BXCY-4C6E-46A8
- Manufacturer:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 211-6737
- Mfr. Part No.:
- KW DELSS2.CC-BXCY-4C6E-46A8
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | White | |
| Product Type | LED | |
| Mount Type | Surface | |
| Forward Voltage | 3.6V | |
| Series | KW DELSS2.CC | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour White | ||
Product Type LED | ||
Mount Type Surface | ||
Forward Voltage 3.6V | ||
Series KW DELSS2.CC | ||
- COO (Country of Origin):
- CN
The OSRAM Opto Semiconductors LED offers superior light quality for ambient white illumination also allows excellent colour rendering by using dedicated phosphors with high CRI. It has 6500 K colour temperature.
EPI_Sapphire chip technology
Corrosion robustness class: 2B
AEC-Q102 qualified
Very small colour and brightness bins
Supports single and multi light point applications (matrix)
Related links
- ams OSRAM 3.6 V White LED Surface Mount KW DELSS2.CC KW DELSS2.CC-BXCY-4C6E-46A8
- ams OSRAM 3.6 V White LED SMT Surface Mount KW DELSS2.CC KW DELSS2.CC-BXCY-4F8G-46A8
- ams OSRAM 3.6 V White LED SMT Surface Mount KW DELSS2.CC KW DELSS2.CC-BXCY-4H8I-46A8
- ams OSRAM 3.6 V White LED SMT Surface Mount KW DELSS2.CC KW DELSS2.CC-BXCY-4L8N-46A8
- ams OSRAM 3.6 V White LED SMT Surface Mount KW DELSS2.CC KW DELSS2.CC-BXCY-4U9X-46A8
- ams OSRAM 3.6 V White LED SMT Surface Mount KW DELSS2.CC KW DELSS2.CC-BXCY-4J8K-46A8
- ams OSRAM 3.6 V White LED SMT Surface Mount KW DELSS2.CC KW DELSS2.CC-BXCY-4O9Q-46A8
- ams OSRAM 3.6 V White LED SMT Surface Mount KW DELSS2.CC KW DELSS2.CC-BXCY-4R9T-46A8
