ams OSRAM 3.1 V White LED SMT Surface KW DSLP31.CC KW DSLP31.CC-GXHX-4H8I-Z444

Get a bulk buy discount

Add 250 more to save 4%

View bulk pricing options

Subtotal (1 pack of 50 units)*

€14.30

(exc. VAT)

€17.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 200€0.286€14.30-
250 - 450€0.273€13.654%
500 - 700€0.257€12.8510%
750 +€0.229€11.4519%

*price indicative

Packaging Options:
RS Stock No.:
211-6759
Mfr. Part No.:
KW DSLP31.CC-GXHX-4H8I-Z444
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colour

White

Product Type

LED

Package Type

SMT

Maximum Forward Current

200mA

Mount Type

Surface

Packaging

Tape & Reel

Number of LEDs

1

Forward Voltage

3.1V

Colour Rendering Index CRI

90%

LED Luminous Flux

18 → 33 lm

Standards/Approvals

IEC 62471:2006

Series

KW DSLP31.CC

Colour Temperature

5000K

Lens Finish

Diffused

Automotive Standard

AEC-Q102

COO (Country of Origin):
CN
The OSRAM Opto Semiconductors LED is specifically designed for automotive interior high quality white applications, offers 5000 K colour temperature and 18 to 33 lm luminous flux.

InGaN on Sapphire chip technology

Corrosion robustness class: 3B

AEC-Q102 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy