ams OSRAM 3.1 V White LED SMT Surface KW DSLP31.CC KW DSLP31.CC-GXHX-4L8N-Z444

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
211-6762
Mfr. Part No.:
KW DSLP31.CC-GXHX-4L8N-Z444
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

LED

LED Colour

White

Maximum Forward Current

200mA

Package Type

SMT

Packaging

Tape & Reel

Mount Type

Surface

Number of LEDs

1

Forward Voltage

3.1V

Colour Rendering Index CRI

90%

LED Luminous Flux

18 → 33 lm

Standards/Approvals

IEC 62471:2006

Series

KW DSLP31.CC

Lens Finish

Diffused

Colour Temperature

4000K

Automotive Standard

AEC-Q102

COO (Country of Origin):
CN
The OSRAM Opto Semiconductors LED is specifically designed for automotive interior high quality white applications, offers 4000 K colour temperature and 18 to 33 lm luminous flux.

InGaN on Sapphire chip technology

Corrosion robustness class: 3B

AEC-Q102 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy