ams OSRAM 2.7 V White LED 3014 Surface KW DCLMS2 KW DCLMS2.EC-CXCZ-4J7K-1

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

€7.30

(exc. VAT)

€9.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 400€0.073€7.30
500 - 900€0.07€7.00
1000 - 1900€0.058€5.80
2000 +€0.052€5.20

*price indicative

Packaging Options:
RS Stock No.:
212-1197
Mfr. Part No.:
KW DCLMS2.EC-CXCZ-4J7K-1
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

LED

LED Colour

White

Maximum Forward Current

30mA

Package Type

3014

Mount Type

Surface

Packaging

Tape & Reel

Number of LEDs

1

Forward Voltage

2.7V

Viewing Angle

110 °

LED Luminous Flux

9150 to 12600 mlm

Colour Rendering Index CRI

80%

Lens Dimensions

3 x 1.4 mm

LED Luminosity

2800 to 4500 mcd

Standards/Approvals

IEC 62471:2006

Series

KW DCLMS2

Colour Temperature

4500K

Automotive Standard

No

COO (Country of Origin):
CN
The OSRAM Opto Semiconductors TOPLED E3014 series has a wide beam angle with a compact format and is one of the smallest LED for screen backlighting. It has colour temperature of 4500 K. It is ideally used for injecting in light guides for homogeneous illumination applications.

Chip technology InGaN on Sapphire

Corrosion robustness class 1B

Operating temperature ranges from -40 to 85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy