ams OSRAM 2.7 V White LED 3014 Surface KW DCLMS2 KW DCLMS2.EC-CXCZ-4A7D-1
- RS Stock No.:
- 212-1192
- Mfr. Part No.:
- KW DCLMS2.EC-CXCZ-4A7D-1
- Manufacturer:
- ams OSRAM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€7.30
(exc. VAT)
€9.00
(inc. VAT)
In Stock
- Plus 5,800 unit(s) shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | €0.073 | €7.30 |
| 500 - 900 | €0.07 | €7.00 |
| 1000 - 1900 | €0.058 | €5.80 |
| 2000 + | €0.052 | €5.20 |
*price indicative
- RS Stock No.:
- 212-1192
- Mfr. Part No.:
- KW DCLMS2.EC-CXCZ-4A7D-1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | White | |
| Product Type | LED | |
| Package Type | 3014 | |
| Maximum Forward Current | 30mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.7V | |
| Viewing Angle | 110 ° | |
| LED Luminous Flux | 9150 to 12600 mlm | |
| Colour Rendering Index CRI | 80% | |
| Lens Dimensions | 3 x 1.4 mm | |
| LED Luminosity | 2800 to 4500 mcd | |
| Standards/Approvals | IEC 62471:2006 | |
| Colour Temperature | 8000K | |
| Series | KW DCLMS2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour White | ||
Product Type LED | ||
Package Type 3014 | ||
Maximum Forward Current 30mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 2.7V | ||
Viewing Angle 110 ° | ||
LED Luminous Flux 9150 to 12600 mlm | ||
Colour Rendering Index CRI 80% | ||
Lens Dimensions 3 x 1.4 mm | ||
LED Luminosity 2800 to 4500 mcd | ||
Standards/Approvals IEC 62471:2006 | ||
Colour Temperature 8000K | ||
Series KW DCLMS2 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The OSRAM Opto Semiconductors TOPLED E3014 series has a wide beam angle with a compact format and is one of the smallest LED for screen backlighting. It has colour temperature of 8000 K. It is ideally used for injecting in light guides for homogeneous illumination applications.
Chip technology InGaN on Sapphire
Corrosion robustness class 1B
Operating temperature ranges from -40 to 85 °C
Related links
- ams OSRAM 2.7 V White LED 3014 Surface Mount KW DCLMS2
- ams OSRAM 2.7 V White LED 3014 Surface Mount KW DCLMS2 KW DCLMS2.EC-CXCZ-4H7I-1
- ams OSRAM 2.7 V White LED 3014 Surface Mount KW DCLMS2 KW DCLMS2.EC-CXCZ-4L7M-1
- ams OSRAM 2.7 V White LED 3014 Surface Mount KW DCLMS2 KW DCLMS2.EC-CXCZ-4J7K-1
- ams OSRAM 2.7 V White LED 3014 Surface Mount KW DCLMS2 LUW JLSH.01-7B6C-I4Q7-1
- Wurth Elektronik 2.8 V White LED 3014 Surface Mount WL-SWTP 158301250A
- Wurth Elektronik 2.8 V White LED 3014 Surface Mount WL-SWTP
- Wurth Elektronik 2.8 V White LED 3014 Surface Mount WL-SWTP 158301230A
