Lumileds 3 V Neutral White High Power LED 3535 Surface LUXEON HL2X L1HX-4070200000000

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€8.62

(exc. VAT)

€10.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 280 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90€0.862€8.62
100 - 240€0.61€6.10
250 - 490€0.596€5.96
500 +€0.589€5.89

*price indicative

Packaging Options:
RS Stock No.:
213-0852
Mfr. Part No.:
L1HX-4070200000000
Manufacturer:
Lumileds
Find similar products by selecting one or more attributes.
Select all

Brand

Lumileds

Product Type

High Power LED

LED Colour

Neutral White

Package Type

3535

Maximum Forward Current

2A

Mount Type

Surface

Packaging

Tape

Number of LEDs

1

Forward Voltage

3V

Viewing Angle

120 °

Lens Dimensions

3.15 mm

LED Luminous Flux

300 → 318 lm

Colour Rendering Index CRI

70%

Lens Shape

Dome

Standards/Approvals

RoHS

Series

LUXEON HL2X

Lens Finish

Clear

Colour Temperature

4000K

Automotive Standard

No

COO (Country of Origin):
SG
The Lumileds LUXEON H12X series neutral white collared 2 mm2 CSP high power domed emitter designed specifically for outdoor and industrial applications like street lights and high bay luminaires.

High efficiency

Environment friendly

Operating temperature -40°C to 135°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy