Lumileds 3 V White High Power LED 3535 Surface LUXEON HL2X L1HX-5770200000000

Subtotal (1 reel of 1000 units)*

€520.00

(exc. VAT)

€640.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.52€520.00

*price indicative

RS Stock No.:
213-0859
Mfr. Part No.:
L1HX-5770200000000
Manufacturer:
Lumileds
Find similar products by selecting one or more attributes.
Select all

Brand

Lumileds

Product Type

High Power LED

LED Colour

White

Package Type

3535

Maximum Forward Current

2A

Packaging

Tape

Mount Type

Surface

Number of LEDs

1

Forward Voltage

3V

Viewing Angle

120 °

Colour Rendering Index CRI

70%

Lens Dimensions

3.15 mm

LED Luminous Flux

300 → 325 lm

Lens Shape

Dome

Standards/Approvals

RoHS

Series

LUXEON HL2X

Colour Temperature

5700K

Lens Finish

Clear

Automotive Standard

No

COO (Country of Origin):
SG
The Lumileds LUXEON H12X series cool white collared 2 mm2 CSP high power domed emitter designed specifically for outdoor and industrial applications like street lights and high bay luminaires.

High efficiency

Environment friendly

Operating temperature -40°C to 135°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy