Lumileds 4.5 V Green LED 0505 Surface LUXEON Rubix L1RX-GRN1000000000
- RS Stock No.:
- 213-0870
- Mfr. Part No.:
- L1RX-GRN1000000000
- Manufacturer:
- Lumileds
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 213-0870
- Mfr. Part No.:
- L1RX-GRN1000000000
- Manufacturer:
- Lumileds
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| LED Colour | Green | |
| Product Type | LED | |
| Package Type | 0505 | |
| Maximum Forward Current | 3A | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 4.5V | |
| Viewing Angle | 125 ° | |
| Lens Dimensions | 1.4 x 1.4 mm | |
| LED Luminous Flux | 310 lm | |
| Lens Shape | Square | |
| Dominant Wavelength | 535nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Colourless | |
| Series | LUXEON Rubix | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
LED Colour Green | ||
Product Type LED | ||
Package Type 0505 | ||
Maximum Forward Current 3A | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 4.5V | ||
Viewing Angle 125 ° | ||
Lens Dimensions 1.4 x 1.4 mm | ||
LED Luminous Flux 310 lm | ||
Lens Shape Square | ||
Dominant Wavelength 535nm | ||
Standards/Approvals RoHS | ||
Lens Colour Colourless | ||
Series LUXEON Rubix | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Lumileds LUXEON Rubix series green collared LED designed with high driving current capability and small form factor. It provides maximum flux in a minimal amount of space making and ideal for entertainment, architecture and emergency vehicle lighting
High drive current
Tiny footprint package
Operating temperature -40°C to 135°C
Related links
- Lumileds 4.5 V Green LED 0505 Surface LUXEON Rubix L1RX-GRN1000000000
- Lumileds 2.8 V Red LED 0505 Surface LUXEON Rubix L1RX-RED1000000000
- Lumileds 4 V Blue LED 0505 Surface LUXEON Rubix L1RX-BLU1000000000
- Lumileds 3.5 V Royal Blue, Royal Blue LED 0505 Surface LUXEON Rubix L1RX-RYL1000000000
- Lumileds 3.5 V White LED Surface LUXEON Rubix L1RX-5760000000000
- Lumileds 3.5 V Green LED Surface LUXEON C L1C1-GRN1000000000
- Lumileds 3.5 V Green LED Surface Mount Surface LUXEON CZ L1CU-GRN1000000000
- Lumileds 3.1 V Green LED 2835 Surface LUXEON 2835 L128-LME1003500000
