Lumileds 3.5 V Green LED Surface Mount Surface LUXEON CZ L1CU-GRN1000000000

Subtotal (1 reel of 1000 units)*

€671.00

(exc. VAT)

€825.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,000 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
1000 +€0.671€671.00

*price indicative

RS Stock No.:
173-6496
Mfr. Part No.:
L1CU-GRN1000000000
Manufacturer:
Lumileds
Find similar products by selecting one or more attributes.
Select all

Brand

Lumileds

Product Type

LED

LED Colour

Green

Package Type

Surface Mount

Maximum Forward Current

350mA

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

3.5V

Number of Pins

2

Viewing Angle

120 °

LED Luminous Flux

99 lm

Lens Dimensions

2 x 2 x 0.8 mm

Lens Shape

Square

Dominant Wavelength

540nm

Standards/Approvals

RoHS

Series

LUXEON CZ

Lens Colour

Green

Lens Finish

Clear

Automotive Standard

No

COO (Country of Origin):
MY
LUXEON CZ Color Line is an optically advanced portfolio of Color and White LEDs. Designed to maximize punch, the LUXEON CZ Color Line is the optimal LED solution for architecture, entertainment and emergency vehicle lighting applications.

Small and symmetrical 2x2mm² package

Industry leading Hot/Cold Factors and the lowest thermal resistance

Maximized punch (cd/lm)

Architectural & Entertainment

Lamps

Color Tunable

Specialty Lighting

Emergency Vehicle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy