ams OSRAM 2.8 V White LED Surface GW PLLRA1.CM GW PLLRA1.CM-M4M9-XX57-1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
215-0990
Mfr. Part No.:
GW PLLRA1.CM-M4M9-XX57-1
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

LED

LED Colour

White

Maximum Forward Current

1.5A

Packaging

Tape & Reel

Mount Type

Surface

Number of LEDs

1

Forward Voltage

2.8V

Viewing Angle

120 °

LED Luminous Flux

210 → 270 lm

Colour Rendering Index CRI

90%

Standards/Approvals

IEC 62471:2006, RoHS

Colour Temperature

3000K

Series

GW PLLRA1.CM

Automotive Standard

No

COO (Country of Origin):
CN
The OSRAM Opto semiconductors OSCONIQ® C 2424 is a professional mid-power LED providing leading-edge technology for indoor and outdoor lighting applications requiring monochrome Colours. The new types create new opportunities and fit perfectly into the existing OSRAM Opto Semiconductors’ LED Colour portfolio.

Typ. Radiation is 120° (Lambertian emitter)

Colour temperature: 2700K - 6500K

CRI is 90 (min.), 92 (typ.)

ESD is 8 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy