ams OSRAM 2.8 V White LED Surface GW PLLRA1.CM GW PLLRA1.CM-M7N2-XX52-1
- RS Stock No.:
- 215-1000
- Mfr. Part No.:
- GW PLLRA1.CM-M7N2-XX52-1
- Manufacturer:
- ams OSRAM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€8.84
(exc. VAT)
€10.87
(inc. VAT)
Last RS stock
- Final 4,330 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €0.884 | €8.84 |
| 100 - 490 | €0.794 | €7.94 |
| 500 - 990 | €0.678 | €6.78 |
| 1000 - 1990 | €0.576 | €5.76 |
| 2000 + | €0.488 | €4.88 |
*price indicative
- RS Stock No.:
- 215-1000
- Mfr. Part No.:
- GW PLLRA1.CM-M7N2-XX52-1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | White | |
| Maximum Forward Current | 1.5A | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.8V | |
| Viewing Angle | 120 ° | |
| Colour Rendering Index CRI | 90% | |
| LED Luminous Flux | 240 → 300 lm | |
| Standards/Approvals | RoHS, IEC 62471:2006 | |
| Series | GW PLLRA1.CM | |
| Colour Temperature | 5700K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour White | ||
Maximum Forward Current 1.5A | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 2.8V | ||
Viewing Angle 120 ° | ||
Colour Rendering Index CRI 90% | ||
LED Luminous Flux 240 → 300 lm | ||
Standards/Approvals RoHS, IEC 62471:2006 | ||
Series GW PLLRA1.CM | ||
Colour Temperature 5700K | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The OSRAM Opto semiconductors OSCONIQ® C 2424 is a professional mid-power LED providing leading-edge technology for indoor and outdoor lighting applications requiring monochrome Colours. The new types create new opportunities and fit perfectly into the existing OSRAM Opto Semiconductors LED Colour portfolio.
Typ. Radiation is 120° (Lambertian emitter)
Colour temperature: 2700K - 6500K
CRI is 90 (min.), 92 (typ.)
ESD is 8 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
Related links
- ams OSRAM 2.8 V White LED Surface GW PLLRA1.CM GW PLLRA1.CM-M7N2-XX52-1
- ams OSRAM 2.8 V White LED Surface GW PLLRA1.CM GW PLLRA1.CM-M7N2-XX51-1
- ams OSRAM 2.8 V White LED Surface GW PLLRA1.EM GW PLLRA1.CM-M7N2-XX53-1
- ams OSRAM 2.8 V White LED Surface GW PLLRA1.CM GW PLLRA1.CM-M4M9-XX57-1
- ams OSRAM 2.8 V White LED Surface GW PLLRA1.CM GW PLLRA1.CM-M3M8-XX58-1
- ams OSRAM 2.8 V White LED Surface GW PLLRA1.CM GW PLLRA1.CM-M5MF-XX56-1
- ams OSRAM 2.8 V White LED Surface GW PLLRA1.CM GW PLLRA1.CM-M6N1-XX55-1
- ams OSRAM 2.8 V White LED Surface GW PLLRA1.PM GW PLLRA1.PM-N4N6-XX52-1
