Wurth Elektronik 3.3 V Green LED 1005 Surface WL-SMCC 150040GS73240
- RS Stock No.:
- 176-6135
- Mfr. Part No.:
- 150040GS73240
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€13.40
(exc. VAT)
€16.50
(inc. VAT)
In Stock
- 3,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | €0.268 | €13.40 |
| 250 - 450 | €0.26 | €13.00 |
| 500 - 1200 | €0.252 | €12.60 |
| 1250 - 2450 | €0.244 | €12.20 |
| 2500 + | €0.237 | €11.85 |
*price indicative
- RS Stock No.:
- 176-6135
- Mfr. Part No.:
- 150040GS73240
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LED | |
| LED Colour | Green | |
| Maximum Forward Current | 30mA | |
| Package Type | 1005 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 99mW | |
| Forward Voltage | 3.3V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 800 mcd | |
| Lens Dimensions | 1 x 0.5 x 0.4 mm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 525nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Series | WL-SMCC | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LED | ||
LED Colour Green | ||
Maximum Forward Current 30mA | ||
Package Type 1005 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 99mW | ||
Forward Voltage 3.3V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminosity 800 mcd | ||
Lens Dimensions 1 x 0.5 x 0.4 mm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 525nm | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Series WL-SMCC | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Characteristics
Compatible to IR reflow soldering
Miniaturized color effects
Size 0402
Super thin Chip LED of 0.4 mm with exceptional brightness
Industry standard footprint
Waterclear lens
High reliability
Size 0603
Industrial platform – 1.6 x 0.8 mm
Ultra thin 0.2 mm
PCB based
Temperature Tj = 115°C / 125°C
Applications
Front panel backlighting
Navigation and LCD backlighting
Size 0402
Cellphone display
Display for industrial control systems
Traffic display
Size 0603
Office Automation
Home appliances
Industrial equipment
Industrial switches and button backlighting
Dashboards
Entertainment consoles
Small pixel indoor signs
Related links
- Wurth Elektronik 3.3 V Green LED 1005 Surface WL-SMCC 150040GS73240
- Wurth Elektronik 3.3 V Blue LED 1005 Surface WL-SMCC 150040BS73240
- Wurth Elektronik 3.9 V Green LED 1005 Surface WL-SMCC 150040GS73220
- Wurth Elektronik 2.5 V Green LED 1005 Surface WL-SMCC 150040VS73240
- Wurth Elektronik 3.3 V Green LED 3528 Surface WL-SMTW 150141GS73113
- Wurth Elektronik 3.3 V Green LED 3216 Surface WL-SMRW 156120GS75000
- Wurth Elektronik 3.3 V Green LED 0603 Surface WL-SMCW 150060GS84000
- Wurth Elektronik 3.3 V Green LED 0603 Surface WL-SMSW 155060GS73200
