Wurth Elektronik 2 V Red, Green LED 0805 Surface WL-SBCD 150080SG54050

Subtotal (1 reel of 4000 units)*

€1,460.00

(exc. VAT)

€1,796.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +€0.365€1,460.00

*price indicative

RS Stock No.:
215-1705
Mfr. Part No.:
150080SG54050
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

LED

LED Colour

Red, Green

Package Type

0805

Maximum Forward Current

20mA

Packaging

Tape & Reel

Mount Type

Surface

Number of LEDs

2

Maximum Power Dissipation

48mW

Forward Voltage

2V

Number of Pins

4

Viewing Angle

130 °

Lens Shape

Round

Standards/Approvals

RoHS, JEDEC JS709B, REACH, IEC 61249-2-21

Lens Colour

Clear

Series

WL-SBCD

Lens Finish

Diffused

Automotive Standard

No

The Wurth Elektronik WL-SBCD is a SMT 0805 package bi-colour chip LED with diffused lens. This LED has two chips in one package with wide viewing angle. This LEDs are suitable for a multitude of applications including backlighting, status indicator, front panel indicators, push button backlighting, symbol and switch backlighting.

Colour = super red & bright green

Low power consumption

High efficiency

Height = Thin, 0.5 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy