Wurth Elektronik 2 V Yellow, Green LED 606 Surface WL-SBCD 150066YV54050
- RS Stock No.:
- 215-1702
- Distrelec Article No.:
- 304-39-857
- Mfr. Part No.:
- 150066YV54050
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€14.48
(exc. VAT)
€17.80
(inc. VAT)
Temporarily out of stock
- Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | €0.579 | €14.48 | - |
| 50 - 75 | €0.552 | €13.80 | 4% |
| 100 - 225 | €0.537 | €13.43 | 7% |
| 250 - 975 | €0.524 | €13.10 | 9% |
| 1000 + | €0.51 | €12.75 | 11% |
*price indicative
- RS Stock No.:
- 215-1702
- Distrelec Article No.:
- 304-39-857
- Mfr. Part No.:
- 150066YV54050
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| LED Colour | Yellow, Green | |
| Product Type | LED | |
| Maximum Forward Current | 20mA | |
| Package Type | 606 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of LEDs | 2 | |
| Forward Voltage | 2V | |
| Maximum Power Dissipation | 48mW | |
| Number of Pins | 4 | |
| Viewing Angle | 130 ° | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Lens Finish | Diffused | |
| Lens Colour | Clear | |
| Series | WL-SBCD | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
LED Colour Yellow, Green | ||
Product Type LED | ||
Maximum Forward Current 20mA | ||
Package Type 606 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of LEDs 2 | ||
Forward Voltage 2V | ||
Maximum Power Dissipation 48mW | ||
Number of Pins 4 | ||
Viewing Angle 130 ° | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Lens Finish Diffused | ||
Lens Colour Clear | ||
Series WL-SBCD | ||
Automotive Standard No | ||
The Wurth Elektronik WL-SBCD is a SMT 0606 package bi-colour chip LED with diffused lens. This LED has two chips in one package with wide viewing angle. This LEDs are suitable for a multitude of applications including backlighting, status indicator, front panel indicators, push button backlighting, symbol and switch backlighting.
Colour = yellow & bright green
Low power consumption
High efficiency
Height = Thin, 0.5 mm
Related links
- Wurth Elektronik 2 V Yellow, Green LED 606 Surface WL-SBCD 150066YV54050
- Wurth Elektronik 2 V Green, Red LED 606 Surface WL-SBCD 150066RG54050
- Wurth Elektronik 2 V Green, Red LED 606 Surface WL-SBCD 150066RV54050
- Wurth Elektronik 2 V Yellow, Green LED 0805 Surface WL-SBCD 150080YV54050
- Wurth Elektronik 2 V Red, Green LED 0805 Surface WL-SBCD 150080SG54050
- Wurth Elektronik 2 V Green, Red LED 0805 Surface WL-SBCD 150080RV54050
- Wurth Elektronik 3.4 V Red, Green LED 606 Surface 150066RG74000
- Wurth Elektronik 2 V Yellow LED 3210 Surface WL-SMSW 155124YS73200
