Wurth Elektronik 3.2 V Blue LED 2835 Surface WL-SMTW 150283BS73103

Subtotal (1 reel of 4000 units)*

€1,956.00

(exc. VAT)

€2,404.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +€0.489€1,956.00

*price indicative

RS Stock No.:
215-1719
Mfr. Part No.:
150283BS73103
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

LED Colour

Blue

Product Type

LED

Package Type

2835

Maximum Forward Current

180mA

Packaging

Tape & Reel

Mount Type

Surface

Maximum Power Dissipation

630mW

Forward Voltage

3.2V

Number of Pins

2

Viewing Angle

120 °

Lens Dimensions

3.5 x 0.8 mm

LED Luminous Flux

12 lm

Lens Shape

Rectangular

Dominant Wavelength

467nm

Standards/Approvals

RoHS

Lens Colour

Clear

Series

WL-SMTW

Lens Finish

Clear

Automotive Standard

No

The Wurth Elektronik WL-SMTW is a SMT 2835 package mono-colour chip miniature LED with water clear lens. This is a fast switching top view LED provides exceptional brightness with 467nm dominant wavelength. This LEDs are suitable for a multitude of applications including backlighting for mobile and portable devices, switch and indicator illumination, message boards and displays, optical indicators, toys and general lighting.

Colour = blue

Low energy consumption

High reliability

Low current requirement

Better solder ability

Heat dissipation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy