Wurth Elektronik 3.2 V Blue LED PLCC 4 Surface WL-SMTW 150141BS73140
- RS Stock No.:
- 238-5898
- Mfr. Part No.:
- 150141BS73140
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 4000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
€488.00
(exc. VAT)
€600.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | €0.244 | €488.00 | - |
| 4000 + | €0.236 | €472.00 | 3% |
*price indicative
- RS Stock No.:
- 238-5898
- Mfr. Part No.:
- 150141BS73140
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LED | |
| LED Colour | Blue | |
| Package Type | PLCC 4 | |
| Maximum Forward Current | 50mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 240mW | |
| Forward Voltage | 3.2V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 1000 mcd | |
| Lens Dimensions | 3.5 x 2.8 x 3.5 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS, REACH, IEC-62471, IEC 61249-2-21 | |
| Dominant Wavelength | 470nm | |
| Series | WL-SMTW | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LED | ||
LED Colour Blue | ||
Package Type PLCC 4 | ||
Maximum Forward Current 50mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 240mW | ||
Forward Voltage 3.2V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminosity 1000 mcd | ||
Lens Dimensions 3.5 x 2.8 x 3.5 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS, REACH, IEC-62471, IEC 61249-2-21 | ||
Dominant Wavelength 470nm | ||
Series WL-SMTW | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik blue coloured TOP LED having continuous forward current of 50mA and reverse voltage of 5V.
RoHS compliant
Halogen free
Common cathode
Viewing angle 120°
Related links
- Wurth Elektronik 3.2 V Blue LED PLCC 4 Surface WL-SMTW 150141BS73140
- Wurth Elektronik 3.2 V Blue LED PLCC 4 Surface WL-SMTW 150141BS73130
- Wurth Elektronik 3.2 V Blue LED PLCC 4 Surface WL-SMTD 150141BS63130
- Wurth Elektronik 3.2 V Blue LED PLCC 4 Surface WL-SMTD 150141BS66140
- Wurth Elektronik 3.2 V Blue LED PLCC 4 Surface WL-SMTD 150141BS66130
- Wurth Elektronik 3.2 V Green LED PLCC 4 Surface WL-SMTW 150141GS73130
- Wurth Elektronik 3.2 V Green LED PLCC 4 Surface WL-SMTW 150141GS73140
- Wurth Elektronik 3.2 V Blue LED 3020 Surface WL-SMTW 150302BS73100
