Wurth Elektronik 2.2 V Far Red LED 2835 Surface WL-SMTW 150283FS73103
- RS Stock No.:
- 215-1724
- Distrelec Article No.:
- 304-39-867
- Mfr. Part No.:
- 150283FS73103
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€7.87
(exc. VAT)
€9.68
(inc. VAT)
In Stock
- 3,470 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.787 | €7.87 |
| 50 - 90 | €0.743 | €7.43 |
| 100 - 490 | €0.724 | €7.24 |
| 500 - 1990 | €0.705 | €7.05 |
| 2000 + | €0.688 | €6.88 |
*price indicative
- RS Stock No.:
- 215-1724
- Distrelec Article No.:
- 304-39-867
- Mfr. Part No.:
- 150283FS73103
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LED | |
| LED Colour | Far Red | |
| Package Type | 2835 | |
| Maximum Forward Current | 150mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 390mW | |
| Forward Voltage | 2.2V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 3.5 x 0.8 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Series | WL-SMTW | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LED | ||
LED Colour Far Red | ||
Package Type 2835 | ||
Maximum Forward Current 150mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 390mW | ||
Forward Voltage 2.2V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 3.5 x 0.8 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Series WL-SMTW | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
The Wurth Elektronik WL-SMTW is a SMT 2835 package mono-colour chip miniature LED with water clear lens. This is a fast switching top view LED provides exceptional brightness with 730nm dominant wavelength. This LEDs are suitable for a multitude of applications including backlighting for mobile and portable devices, switch and indicator illumination, message boards and displays, optical indicators, toys and general lighting.
Colour = red
Low energy consumption
High reliability
Low current requirement
Better solder ability
Heat dissipation
Related links
- Wurth Elektronik 2.2 V Far Red LED 2835 Surface WL-SMTW 150283FS73103
- Wurth Elektronik 2.2 V Hyper Red LED 2835 Surface WL-SMTW 150283HS73103
- Wurth Elektronik 2.2 V Red LED 2835 Surface WL-SMTW 150283RS73103
- Wurth Elektronik 2.2 V Yellow LED 2835 Surface WL-SMTW 150283YS73103
- Wurth Elektronik 3.2 V Blue LED 2835 Surface WL-SMTW 150283BS73103
- Wurth Elektronik 3.2 V Deep Blue LED 2835 Surface WL-SMTW 150283DS73103
- Wurth Elektronik 3 V Green LED 2835 Surface WL-SMTW 150283GS73103
- Wurth Elektronik 2 V Red LED 5050 Surface WL-SMTW 150505RS73300
