Wurth Elektronik 2 V Yellow LED 3020 Surface WL-SMTW 150302YS73100

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
215-1743
Mfr. Part No.:
150302YS73100
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

LED Colour

Yellow

Product Type

LED

Maximum Forward Current

20mA

Package Type

3020

Mount Type

Surface

Packaging

Tape & Reel

Maximum Power Dissipation

48mW

Forward Voltage

2V

Number of Pins

2

Viewing Angle

120 °

LED Luminosity

250 mcd

Lens Dimensions

2.7 x 1.3 mm

Lens Shape

Rectangular

Dominant Wavelength

590nm

Standards/Approvals

RoHS

Series

WL-SMTW

Lens Finish

Clear

Lens Colour

Clear

Automotive Standard

No

The Wurth Elektronik WL-SMTW is a SMT 3020 package mono-colour chip miniature LED with water clear lens. This is a fast switching top view LED provides exceptional brightness with 590nm dominant wavelength. This LEDs are suitable for a multitude of applications including backlighting for mobile and portable devices, switch and indicator illumination, message boards and displays, optical indicators, toys and general lighting.

Colour = yellow

Low energy consumption

High reliability

Low current requirement

Better solder ability

Heat dissipation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy