Wurth Elektronik 2 V Red LED 0603 Surface WL-SMSW 155060RS75300

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

€11.10

(exc. VAT)

€13.65

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 1,850 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 50€0.222€11.10
100 - 200€0.216€10.80
250 - 450€0.211€10.55
500 - 1950€0.205€10.25
2000 +€0.20€10.00

*price indicative

Packaging Options:
RS Stock No.:
215-1810
Distrelec Article No.:
304-39-900
Mfr. Part No.:
155060RS75300
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

LED

LED Colour

Red

Maximum Forward Current

20mA

Package Type

0603

Packaging

Tape & Reel

Mount Type

Surface

Maximum Power Dissipation

48mW

Forward Voltage

2V

Number of Pins

2

Viewing Angle

140 °

LED Luminosity

150 mcd

Lens Dimensions

1.1 x 0.58 mm

Lens Shape

Square

Standards/Approvals

RoHS

Dominant Wavelength

625nm

Lens Finish

Clear

Series

WL-SMSW

Lens Colour

Clear

Automotive Standard

No

The Wurth Elektronik WL-SMSW is a SMT 0603 package mono-colour chip LED with water clear lens. This is a fast switching side view LED provides exceptional brightness with 625nm dominant wavelength. This LEDs are suitable for a multitude of applications including backlighting for mobile and portable devices, switch and indicator illumination, message boards and displays, optical indicators, toys and general lighting.

Colour = red

Low energy consumption

High reliability

Low current requirement

Better solder ability

Heat dissipation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy