Wurth Elektronik 2.8 V Sunrise LED 3030 Surface WL-SWTP 158303227A

Get a bulk buy discount

Add 50 more to save 4%

View bulk pricing options

Subtotal (1 pack of 25 units)*

€11.60

(exc. VAT)

€14.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 425 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 25€0.464€11.60-
50 - 75€0.443€11.084%
100 - 475€0.431€10.787%
500 - 1975€0.42€10.509%
2000 +€0.409€10.2311%

*price indicative

Packaging Options:
RS Stock No.:
215-1848
Distrelec Article No.:
304-39-915
Mfr. Part No.:
158303227A
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

LED

LED Colour

Sunrise

Package Type

3030

Maximum Forward Current

300mA

Mount Type

Surface

Packaging

Tape & Reel

Number of LEDs

2

Maximum Power Dissipation

1300mW

Forward Voltage

2.8V

Viewing Angle

120 °

LED Luminous Flux

34 lm

Colour Rendering Index CRI

85%

Standards/Approvals

REACH, RoHS

Colour Temperature

2700K

Lens Colour

Clear

Series

WL-SWTP

Lens Finish

Clear

Automotive Standard

No

The Wurth Elektronik WL-SWTP is a SMT 3030 package mono-colour chip LED with water clear lens. This is a fast switching top view PLCC LED provides exceptional brightness. This LEDs are suitable for a multitude of applications including backlighting for mobile and portable devices, switch and indicator illumination, message boards and displays, optical indicators, toys and general lighting.

Colour = sunrise

High CRI

Slim and miniature size

Low power consumption

Suitable for all SMT assembly methods

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy